TPS22992 6 A Load Switch
Texas Instruments' single-channel switch features adjustable rise time and adjustable quick output discharge (QOD)
Texas Instruments' TPS22992 is a single-channel load switch with an 8.7 mΩ power MOSFET that is designed to maximize power density in applications up to 5.5 V and 6 A. A configurable rise-time provides flexibility for power sequencing and minimizes inrush current for high capacitance loads. The switch is controlled by an enable-pin (ON) which is capable of interfacing directly with low-voltage GPIO signals (VIH = 0.8 V).
The TPS22992 has an optional QOD pin for when the switch is turned off and the fall-time (tFALL) of the output can be adjusted through an external resistor. The Power-Good (PG) signal on the device indicates when the main MOSFET is fully turned on, which can enable a downstream load.
The device comes with thermal shutdown to ensure protection in high temperature environments. The TPS22992S integrates overcurrent protection, preventing damage to the device if the output is shorted to ground during operation or startup. For small form-factor applications, a 1.25 mm x 1.25 mm, 0.4 mm pitch 8-pin WQFN package is available. A wider 0.5 mm pitch package version (TPS22992 only) is also available. The device provides operation over the free-air temperature range of -40°C to +125°C.
- Operating input voltage range (VIN):
- TPS22992: 0.1 V to 5.5 V
- TPS22992S: 1 V to 5.5 V
- Bias voltage supply (VBIAS): 1.5 V to 5.5 V
- Continuous current: 6 A (max.)
- On-resistance (RON): 8.7 mΩ (typ.)
- Adjustable slew rate control
- Adjustable QOD
- Open-drain PG signal
- Low power consumption:
- TPS22992: ON-state (IQ): 10 µA (typ.)
- TPS22992S: ON-state (IQ): 30 µA (typ.)
- OFF-state (ISD): 0.1 µA (typ.)
- Short-circuit protection (TPS22992S only)
- Thermal shutdown
- Smart ON pin pulldown (RPD,ON):
- ON ≥ VIH (ION): 25 nA (typ.)
- ON ≤ VIL (RPD,ON): 500 kΩ (typ.)
- Data storage
- PCs and notebooks
- Industrial PCs
- Optical modules
TPS22992 6 A Load Switches
| Imagem | Número de peça do fabricante | Descrição | Tensão - Alimentação (Vcc/Vdd) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS22992SRXNR | 5.5-V, 6-A, 10-M LOAD SWITCH WIT | 1,5V a 5,5V | 1425 - Immediate | $0.51 | Ver detalhes |
![]() | ![]() | TPS22992RXPR | 5.5-V, 6-A, 10-M LOAD SWITCH WIT | 1,5V a 5,5V | 3585 - Immediate | $0.51 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Características fundamentais | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS22992EVM | EVAL BOARD FOR TPS22992 | Tensão de entrada 0,1V a 5V | 13 - Immediate | $48.96 | Ver detalhes |
![]() | ![]() | TPS22992SEVM | EVAL BOARD FOR TPS22992S | Tensão de entrada 0,1V a 5V | 1 - Immediate | $30.00 | Ver detalhes |