ISOUSB211 High/Full/Low-Speed Isolated USB Repeater

Texas Instruments' galvanically-isolated repeater supports 1.5 Mbps low-speed, 12 Mbps full-speed, and 480 Mbps high-speed signaling rates

Image of Texas Instruments' ISOUSB211 High/Full/Low Speed Isolated USB RepeaterTexas Instruments' ISOUSB211 is a galvanically-isolated USB 2.0 compliant repeater supporting low-speed (1.5 Mbps), full-speed (12 Mbps), and high-speed (480 Mbps) signaling rates. The device supports automatic connect and speed detection, reflection of pull-ups/pull-downs, and link power management allowing drop-in USB hubs, hosts, peripherals, and cable isolation. The device also supports automatic role reversal, where upstream and downstream port definitions are reversed if a new connection is detected on the upstream-facing port after disconnect. This feature enables the device to support USB on-the-go (OTG) and Type-C dual-role port DRP implementations.

The ISOUSB211 has built-in programmable equalization to cancel signal losses that are caused by board traces, which helps in meeting USB 2.0 high-speed TX and RX eye-diagram templates. This device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of up to 5,000 VRMS and a working voltage of 1,500 VRMS. Used in conjunction with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The ISOUSB211 is available for basic and reinforced isolation (see reinforced and basic isolation options). The repeater supports a wide ambient temperature range of -40°C to +125°C and is available in a small footprint SSOP-28 (28-DP) package.

Features
  • USB 2.0-compliant
  • Supports low-speed (1.5 Mbps), full-speed (12 Mbps), and high-speed (480 Mbps) signaling
  • Does not need an external crystal or clock input
  • Automatic speed and connection detection
  • Supports L1 (sleep) and L2 (suspend) low-power states
  • Programmable equalization compensates board trace loss in high-speed mode
  • CDP advertising on the downstream side
  • Supply OK indication on the opposite side
  • Supports automatic role reversal for USB OTG and Type-C DRP designs
  • High CMTI: 100 kV/µs
  • ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
  • VBUS voltage range: 4.25 V to 5.5 V
    • Internal LDOs: 3.3 V and 1.8 V
  • Meets CISPR32 Class B emissions limits
  • Ambient temperature range: -40°C to +125°C
  • Small footprint 28-SSOP package
  • Safety-related certifications:
    • 7,071 VPK VIOTM and 2,121 VPK VIORM (reinforced and basic options) per DIN EN IEC 60747-17 (VDE 0884-17)
    • Isolation: 5,000 VRMS for 1 minute per UL 1577
    • IEC 62368-1, IEC 60601-1, and IEC 61010-1 certifications
    • CQC, TUV, and CSA certifications
Applications
  • USB hubs, hosts, peripherals, and cable isolation
  • Medical
  • Factory automation
  • Motor drives
  • Grid infrastructure
  • Power delivery
  • USB audio

ISOUSB211 High/Full/Low-Speed Isolated USB Repeater

ImagemNúmero de peça do fabricanteDescriçãoAplicaçõesEntradaSaídaAvailable QuantityPreçoVer detalhes
LOW EMISSIONS, HIGH/FULL/LOW SPEISOUSB211DPRLOW EMISSIONS, HIGH/FULL/LOW SPEUSBDiferencialDiferencial6022 - Immediate$12.73Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR ISOUSB211ISOUSB211DPEVMEVAL BOARD FOR ISOUSB211Repetidor USBNãoISOUSB21110 - Immediate$58.80Ver detalhes
Published: 2023-01-17