TPD4E02B04 ESD Protection Diode

Texas Instruments offers its TPD4E02B04 4-channel ESD protection diode for USB Type-C and HDMI 2.0

Image of Texas Instruments' TPD4E02B04 ESD Protection DiodeTexas Instruments' TPD4E02B04 is a bidirectional TVS ESD protection diode array for USB Type-C and HDMI 2.0 circuit protection. The TPD4E02B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

This device features a 0.27 pF IO capacitance per channel making it ideal for protecting high-speed interfaces up to 10 Gbps such as USB 3.1 Gen2. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

The TPD4E02B04 is offered in the industry standard USON-10 (DQA) package. The package features flow-through routing and 0.5 mm pin pitch easing implementation and reducing design time.

Features
  • IEC 61000-4-2 Level 4 ESD protection
    • ±12 kV contact discharge
    • ±15 kV air gap discharge
  • IEC 61000-4-4 EFT protection
    • 80 A (5/50 ns)
  • IEC 61000-4-5 surge protection
    • 2 A (8/20 µs)
  • IO capacitance: 0.27 pF (Typ ), 0.37 pF (Max)
  • DC breakdown voltage: 5.5 V (Min)
  • Ultra-low leakage current: 10 nA (Max)
  • Low ESD clamping voltage: 8.8 V at 5 A TLP
  • Supports high speed interfaces up to 10 Gbps
  • Industrial temperature range: -40°C to 125°C
  • Easy flow-through routing package

TPD4E02B04 ESD Protection Diode

ImagemNúmero de peça do fabricanteDescriçãoTensão - Reversa de trabalho (típ.)Available QuantityPreçoVer detalhes
TVS DIODE 3.6VWM 8.8VC 10USONTPD4E02B04DQARTVS DIODE 3.6VWM 8.8VC 10USON3,6V (máx.)0 - Immediate$1.03Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoFunçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TPD4E02B04TPD4E02B04EVMEVAL BOARD FOR TPD4E02B04Descarga eletrostática (ESD)TPD4E02B040 - Immediate$93.75Ver detalhes
Published: 2016-04-14