TMAG5231 Low-Voltage Low-Noise Hall Effect Switch

Texas Instruments' low-power magnet sensor is designed for battery-operated consumer and industrial applications

Image of TMAG5231 Low-Voltage Low-Noise Hall Effect SwitchTexas Instruments' TMAG5231 is a 2nd-generation, low-power Hall effect switch sensor that is designed to optimize the total system cost for compact, battery-operated consumer and industrial applications. When the applied magnetic flux density exceeds the operating point (BOP) threshold, the device outputs a low voltage. The output stays low until the flux density decreases to less than the release point (BRP), and then the device outputs a high voltage.

The Omnipolar magnetic response allows the output to be sensitive to north and south magnetic fields. The TMAG5231 can operate at a very low current consumption. To achieve 2 μA of current consumption, the device is internally power-cycled at a 20 Hz rate. The TMAG5231 is available in the industry-standard package and pinout SOT-23. The device operates at a VCC range of 1.65 V to 5.5 V and a temperature range of -40°C to +125°C.

Features
  • Low power consumption: 2 µA at 3 V (20 Hz versions)
  • Operating VCC range: 1.65 V to 5.5 V
  • Magnetic threshold option (typ. BOP): 2.85 mT with 1.35 mT hysteresis
  • Omnipolar response
  • Push-pull output
  • Industry-standard package and pinout SOT-23 package
  • Operating temperature range: -40°C to +125°C
Applications
  • Cell phones, laptops, or tablet case sensing
  • Electricity meter tamper detection
  • E-locks
  • Smoke detectors
  • Home appliance open/close detection
  • Medical devices
  • IoT systems
  • Valve and solenoid position detection
  • Contactless diagnostics or activation 

TMAG5231 Low-Voltage Low-Noise Hall Effect Switch

ImagemNúmero de peça do fabricanteDescriçãoTecnologiaPolarizaçãoFaixa de detecçãoAvailable QuantityPreçoVer detalhes
LOW-POWER, LOW-VOLTAGE (1.65 V TTMAG5231B1DQDBZRLOW-POWER, LOW-VOLTAGE (1.65 V TEfeito HallPólo Norte, Pólo SulDisparo ±3,8mT, liberação ±0,5m11024 - Immediate$0.24Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoFaixa de detecçãoConteúdoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
SOT23 TO92 HALL SENSOR BARE BRDHALL-ADAPTER-EVMSOT23 TO92 HALL SENSOR BARE BRD-Placas, acessóriosDRV50xx10 - Immediate$12.50Ver detalhes
Published: 2022-01-27