TMP1075 1°C I2C Temperature Sensor

Texas Instruments' sensor offers performance upgrades to the industry-standard LM75 and TMP75

Image of Texas Instruments' TMP1075 Digital Temperature SensorTexas Instruments' TMP1075 is an extremely accurate and ultra-low-power replacement to the industry-standard LM75 and TMP75 digital temperature sensors. Available in SOIC-8, VSSOP-8, WSON-8, and SOT563-6 packages, the TMP1075 offers pin-to-pin and software compatibility to quickly upgrade an existing xx75 design. The TMP1075 packages are a 2.0 mm x 2.0 mm DFN and a 1.6 mm x 1.6 mm SOT563-6 reducing the printed circuit-board (PCB) footprint by 82% and 89% compared to the SOIC package, respectively.

The device has a ±1°C accuracy over a wide temperature range and offers an on-chip 12- bit analog-to-digital converter (ADC) providing a temperature resolution of +0.0625°C. Compatible with two-wire SMBus and I2C interfaces, the TMP1075 supports up to 32 device addresses and provides SMBus reset and alert function.

Features
  • Temperature accuracy:
    • ±0.25°C (typ.) at -55°C to +125°C
    • ±1°C (max.) at -40 °C to +110°C
    • ±2°C (max.) at -55°C to +125°C
  • Low power consumption:
    • 2.7 μA average current
    • 0.37 μA shutdown current
  • Supply range: 1.62 V to 5.5 V
  • Temperature independent of the supply
  • Digital interfaces: SMBus and I2C
  • Software compatibility with the industry-standard LM75 and TMP75
  • Can coexist in I3C mixed fast mode bus
  • Resolution: 12-bits
  • Supports up to 32 I2C addresses
  • ALERT pin function
  • NIST traceability
Applications
  • Power-supply temperature monitoring
  • Computer peripheral thermal protection
  • Notebook computers
  • Cell phones
  • Battery management
  • Office machines
  • Thermostat controls
  • Environmental monitoring and HVAC
  • Electromechanical device temperature

TMP1075 Temperature Sensors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR DIGITAL -55C-125C 8VSSOPTMP1075DGKTSENSOR DIGITAL -55C-125C 8VSSOP433 - Immediate$1.07Ver detalhes
DIGITAL TEMP SENSOR W/ 2-WIRE INTMP1075DRDIGITAL TEMP SENSOR W/ 2-WIRE IN5482 - Immediate$0.48Ver detalhes
IC TEMP SENSORTMP1075DSGRIC TEMP SENSOR0 - Immediate$0.48Ver detalhes
SENSOR TEMPERATURETMP1075DGKRSENSOR TEMPERATURE79431 - Immediate$0.48Ver detalhes
HIGH-ACCURACY UPGRADE TO INDUSTRTMP1075DSGTHIGH-ACCURACY UPGRADE TO INDUSTR3961 - Immediate$1.26Ver detalhes
IC TEMPERATURE SENSOR WITH PETMP1075NDRLTIC TEMPERATURE SENSOR WITH PE0 - ImmediateSee Page for PricingVer detalhes
1C IC TEMPERATURE SENSOR WITH PETMP1075NDRLR1C IC TEMPERATURE SENSOR WITH PE0 - Immediate$0.48Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoInterfaceSensitividadeTensão - AlimentaçãoAvailable QuantityPreçoVer detalhes
EVAL MODULE FOR TMP1075TMP1075EVMEVAL MODULE FOR TMP1075I2C, SMBus, USB±1°C5V, USB0 - Immediate$25.00Ver detalhes
Updated: 2021-09-16
Published: 2018-09-26