TLV9302 MUX-Friendly Op-Amp

Texas Instruments' op-amps are ideal for cost-sensitive applications and offer strong general-purpose DC and AC specifications

Image of Texas Instruments' TLV9302 MUX-Friendly Op-AmpTexas Instruments' TLV9302 40 V, cost-optimized op-amps offer strong general-purpose DC and AC specifications including rail-to-rail output, low offset (±0.5 mV, typ.), low offset drift (±2 µV/°C, typ.), and 1 MHz bandwidth.

The op-amp devices feature a wide differential input-voltage range, a high output current (±60 mA), and a high slew rate (3 V/µs) making them robust for high-voltage, cost-sensitive applications.

The TLV930x op-amps are available in standard packages and are specified from -40°C to +125°C.

Features
  • Low offset voltage: ±0.5 mV
  • Low offset voltage drift: ±2 µV/°C
  • Low noise: 33 nV/√Hz at 1 kHz
  • High common-mode rejection: 110 dB
  • Low bias current: ±10 pA
  • Rail-to-rail output
  • Wide bandwidth: 1 MHz GBW
  • High slew rate: 3 V/µs
  • Low quiescent current: 150 µA per amp
  • Wide supply: ±2.25 V to ±20 V, 4.5 V to 40 V
  • Robust EMI performance: 72 dB at 1 GHz
  • MUX-friendly/comparator inputs:
    • Differential and common-mode input voltage ranges to supply the rail
  • Industry-standard packages: SOIC-8, TSSOP-8, and VSSOP-8
Applications
  • Grid infrastructure: circuit breakers
  • Electronic point-of-sale (EPOS) devices
  • Motor drives: AC and servo drive power supplies
  • Building automation
  • Indoor and outdoor lighting
  • Precision high-voltage comparators

TLV9302 MUX-Friendly Op-Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMP GP 2 CIRCUIT 8SOICTLV9302IDRIC OPAMP GP 2 CIRCUIT 8SOIC28012 - Immediate$0.69Ver detalhes
IC OPAMP GP 2 CIRCUIT 8TSSOPTLV9302IPWRIC OPAMP GP 2 CIRCUIT 8TSSOP1368 - Immediate$0.69Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
UNIV EVAL MOD FOR SOP PKGOPAMPEVM-SOICUNIV EVAL MOD FOR SOP PKG10 - Immediate$6.00Ver detalhes
UNIV EVAL MOD FOR MSOP/TSSOPOPAMPEVM-MSOPTSSOPUNIV EVAL MOD FOR MSOP/TSSOP2 - Immediate$6.00Ver detalhes
UNIV EVAL MOD FOR SOT23 PKGOPAMPEVM-SOT23UNIV EVAL MOD FOR SOT23 PKG10 - Immediate$6.00Ver detalhes
DUAL-DIYAMP-EVMDUAL-DIYAMP-EVMDUAL-DIYAMP-EVM10 - Immediate$24.00Ver detalhes
UNIV EVAL MOD FOR SOT23 PKGOPAMPEVM-SOT23SHDNUNIV EVAL MOD FOR SOT23 PKG3 - Immediate$6.00Ver detalhes
UNIV EVAL MOD FOR DIP PKGOPAMPEVM-PDIPUNIV EVAL MOD FOR DIP PKG10 - Immediate$6.00Ver detalhes
EVAL MODULE FOR AMPQUICKKITAMPQUICKKIT-EVMEVAL MODULE FOR AMPQUICKKIT0 - Immediate$36.25Ver detalhes
MODULE EVAL DIP ADAPTERDIP-ADAPTER-EVMMODULE EVAL DIP ADAPTER10 - Immediate$12.00Ver detalhes
Published: 2019-07-09