TIOL111 IO-Link Device Transceivers

Texas Instruments offers the TIOL111 IO-Link device transceivers with integrated surge protection

Image of Texas Instruments' TIOL111 IO-Link Device TransceiversTexas Instruments' TIOL111 family of transceivers implements the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node while the TIOL111 acts as a complete physical layer for the communication.

These devices are capable of withstanding up to 1.2 kV (500 Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection.

A simple pin-programmable interface allows easy interfacing to the controller circuits. The output current limit can be configured using an external resistor.

Fault reporting and internal protection functions are provided for undervoltage, overcurrent, and overtemperature conditions.

Features
  • 7 V to 36 V supply voltage
  • PNP, NPN, or IO-Link configurable output
    • IEC 61131-9 COM1, COM2, and COM3 data rate support
  • Low residual voltage of 1.75 V at 250 mA
  • 50 mA to 350 mA configurable current limit
  • Tolerant to ±65 V transients <100 µs
  • Reverse polarity protection of up to 55 V on L+, CQ, and L-
  • Integrated EMC protection on L+ and CQ
    • ±16 kV IEC 61000-4-2 ESD contact discharge
    • ±4 kV IEC 61000-4-4 electrical fast transient
    • ±1.2 kV/500 Ω IEC 61000-4-5 surge
  • Fast demagnetization of inductive loads up to 1.5 H

Applications

  • IO-Link sensors and actuators
  • Factory automation
  • Process automation
  • Large capacitive load driving capability
  • <2 µA CQ leakage current
  • <1.5 mA quiescent supply current
  • Integrated LDO options for up to 20 mA current
    • TIOL111: No LDO
    • TIOL111-3: 3.3 V LDO
    • TIOL111-5: 5 V LDO
  • Overtemperature warning and thermal protection
  • Remote wake-up indicator
  • Fault indicator
  • Extended ambient temperature: -40°C to +125°C
  • 2.5 mm x 3 mm 10-pin VSON package

TIOL111 IO-Link Device Transceivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC TRANSCEIVER 1/1 10VSONTIOL1113DMWTIC TRANSCEIVER 1/1 10VSON2941 - Immediate$5.47Ver detalhes
IC TRANSCEIVER 1/1 10VSONTIOL111DMWRIC TRANSCEIVER 1/1 10VSON2190 - Immediate$4.45Ver detalhes
IC TRANSCEIVER 1/1 10VSONTIOL1115DMWRIC TRANSCEIVER 1/1 10VSON0 - Immediate$4.15Ver detalhes
IC TRANSCEIVER 1/1 10VSONTIOL1113DMWRIC TRANSCEIVER 1/1 10VSON1913 - Immediate$4.85Ver detalhes
IC TRANSCEIVER 1/1 10VSONTIOL111DMWTIC TRANSCEIVER 1/1 10VSON853 - Immediate$5.24Ver detalhes
IC TRANSCEIVER 1/1 10VSONTIOL1115DMWTIC TRANSCEIVER 1/1 10VSON454 - Immediate$5.47Ver detalhes
Published: 2017-10-10