TI LM5165 Synchronous Buck Converters | DigiKey Daily
Texas Instruments' LM5165 buck converters features include input voltage of 3 VDC-65VDC, maximum output current of up to 150 mA, and has up to 600 kHz switching frequency. The LM5165 buck converters also feature a wide temperature operating range of -40 degrees Celsius to 150 degrees Celsius and has output voltage options of 3.3VDC, 5VDC, or adjustable. Texas Instruments' LM5165 buck converters are available at DigiKey today!
TI LM5165 Synchronous Buck Converters DigiKey Daily
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM5165QDRCTQ1 | IC REG BUCK ADJ 150MA 10VSON | 21306 - Immediate | $4.92 | Ver detalhes |
![]() | ![]() | LM5165XQDRCTQ1 | IC REG BUCK 5V 150MA 10VSON | 454 - Immediate | $4.92 | Ver detalhes |
![]() | ![]() | LM5165YQDRCTQ1 | IC REG BUCK 3.3V 150MA 10VSON | 4391 - Immediate | $4.92 | Ver detalhes |
![]() | ![]() | LM5165DRCT | IC REG BUCK ADJ 150MA 10VSON | 5550 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LM5165XDRCT | IC REG BUCK 5V 150MA 10VSON | 3312 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LM5165YDRCT | IC REG BUCK 3.3V 150MA 10VSON | 4977 - Immediate | $4.36 | Ver detalhes |
![]() | ![]() | LM5165EVM-HD-C50X | EVAL BOARD FOR LM5165 | 1 - Immediate | $61.25 | Ver detalhes |
![]() | ![]() | LM5165EVM-HD-P50A | EVAL BOARD FOR LM5165 | 1 - Immediate | $61.25 | Ver detalhes |
![]() | ![]() | LM5165DRCR | IC REG BUCK ADJ 150MA 10VSON | 3303 - Immediate | $3.72 | Ver detalhes |
![]() | ![]() | LM5165QDRCRQ1 | IC REG BUCK ADJ 150MA 10VSON | 6878 - Immediate | $4.30 | Ver detalhes |
![]() | ![]() | LM5165XDRCR | IC REG BUCK 5V 150MA 10VSON | 7813 - Immediate | $3.72 | Ver detalhes |
![]() | ![]() | LM5165XQDRCRQ1 | IC REG BUCK 5V 150MA 10VSON | 0 - Immediate | $3.86 | Ver detalhes |
![]() | ![]() | LM5165YDRCR | IC REG BUCK 3.3V 150MA 10VSON | 5433 - Immediate | $3.72 | Ver detalhes |
![]() | ![]() | LM5165YQDRCRQ1 | IC REG BUCK 3.3V 150MA 10VSON | 0 - Immediate | $3.86 | Ver detalhes |