TDC1011 Ultrasonic Sensing Analog Front End

Texas Instruments offers its single channel ultrasonic sensing analog front end (AFE) for level and ID sensing

Image of Texas Instruments' TDC1011 Ultrasonic Sensing Analog Front EndTexas Instruments' TDC1011 is a fully integrated analog front end (AFE) for ultrasonic sensing measurements of liquid level, fluid identification/concentration, and proximity/distance applications common in automotive, industrial, medical, and consumer markets. When paired with an MSP430/C2000 MCU, power, wireless, and source code, TI provides the complete ultrasonic sensing solution.

TI’s ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1011 can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds for use with a wide-range of transducer frequencies (31.25 kHz to 4 MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.

Selecting different modes of operation, the TDC1011 can be optimized for low power consumption, making it ideal for battery-powered applications. The low-noise amplifiers and comparators provide extremely low jitter, enabling picosecond resolution and accuracy.

Features
  • Measurement range: up to 8 ms
  • Operating current: 1.8 µA (2 SPS)
  • Transmitter channel TX
  • Supports single transducer applications
  • Programmable excitation: 31.25 kHz to 4 MHz, up to 31 pulses
  • Temperature measurement
  • Interface to two PT1000/500 RTDs
  • RTD-to-RTD matching accuracy 0.02°CRMS
  • Receiver channel RX
  • STOP cycle-to-cycle jitter: 50 psRMS
  • Low-noise and programmable gain amplifiers
  • Access to signal chain for external filter design
  • Programmable threshold comparator for echo qualification
  • Programmable low-power mode for long TOF measurements
  • Operating temperature range: -40°C to 125°C

TDC1011 Ultrasonic Sensing Analog Front End

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaTipo de saídaAvailable QuantityPreçoVer detalhes
IC AFE ULTRA SENSING 28TSSOPTDC1011PWRIC AFE ULTRA SENSING 28TSSOPUltrassomDigital1358 - Immediate$3.80Ver detalhes

Eval Module

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BD FOR TDC1000 TMS320F28035TDC1000-C2000EVMEVAL BD FOR TDC1000 TMS320F28035Front end analógico (AFE)Sim, MCU, 32-bitsTDC1000, TMS320F280359 - Immediate$392.44Ver detalhes
Published: 2015-11-12