TDC1000 Ultrasonic Sensing AFE

Ultrasonic sensing analog front end (AFE) for level, concentration, flow, and proximity sensing from Texas Instruments

Image of Texas Instruments TDC1000 Ultrasonic Sensing AFETexas Instruments' TDC1000 is a fully-integrated analog front-end (AFE) for ultrasonic sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications common in automotive, industrial, medical, and consumer markets. When paired with an MSP430/C2000 MCU, power, wireless, and source code, TI provides the complete ultrasonic sensing solution.

TI’s ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1000 can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds for use with a wide-range of transducer frequencies (31.25 kHz to 4 MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.

Features  
  • Automotive AEC-Q100 (TDC1000-Q1)
  • Measurement range: Up to 8 ms
  • Operating current: 1.8 µA (2 SPS)
  • Transmitter channels TX1/TX2:
    • Supports single- or dual-transducer application
    • Programmable excitation: 31.25 kHz to 4 MHz, up to 31 pulses
  • Temperature measurement:
    • Interface to two PT1000/500 RTDs
    • RTD-to-RTD matching accuracy 0.02°CRMS
  • Receiver channels RX1/RX2:
    • STOP cycle-to-cycle jitter: 50 psRMS
    • Low-noise and programmable gain amplifiers
    • Access to signal chain for external filter design
    • Programmable threshold comparator for EchoQualification
    • Automatic channel swapping for differential time-of-flight (TOF) measurement
    • Programmable low-power mode for long TOF measurements

TDC1000 Ultrasonic Sensing AFE

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaTipo de saídaCorrente - AlimentaçãoAvailable QuantityPreço
IC AFE ULTRA SENSING 28TSSOPTDC1000PWIC AFE ULTRA SENSING 28TSSOPUltrassomDigital5 mA2776 - Immediate$5.88Ver detalhes
IC AFE ULTRA SENSING 28TSSOPTDC1000PWRIC AFE ULTRA SENSING 28TSSOPUltrassomDigital5 mA1406 - Immediate$4.60Ver detalhes

Eval Module

ImagemNúmero de peça do fabricanteDescriçãoFunçãoEmbarcadoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TDC1000 TDC7200TDC1000-TDC7200EVMEVAL BOARD FOR TDC1000 TDC7200Front end analógico (AFE)Sim, MCU, 16bitsTDC1000, TDC72000 - Immediate$82.50Ver detalhes
EVAL BD FOR TDC1000 TMS320F28035TDC1000-C2000EVMEVAL BD FOR TDC1000 TMS320F28035Front end analógico (AFE)Sim, MCU, 32-bitsTDC1000, TMS320F280359 - Immediate$392.44Ver detalhes
Published: 2015-03-18