SN74LVC1G14 Single Schmitt-Trigger Inverters
Texas Instruments' SN74LVC1G14 are single Schmitt-trigger inverters for partial-power-down applications using Ioff
Texas Instruments' SN74LVC1G14 single Schmitt-trigger inverters are designed for 1.65 V to 5.5 VCC operation.
The SN74LVC1G14 devices contain one inverter and performs the Boolean function Y = A. The devices function as an independent inverter with Schmitt-trigger inputs, so the devices have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals to provide hysteresis (ΔVT) which makes the devices tolerant to slow or noisy input signals.
NanoFree™ package technology is a breakthrough in IC packaging concepts, using the die as the package.
These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This inhibits current backflow into the devices which prevents damage to the devices.
| Features | ||
|
|
|
| Applications | ||
|
|
SN74LVC1G14 Single Schmitt-Trigger Inverters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SN74LVC1G14DBVR | IC INVERTER 1CH 1-INP SOT23-5 | 0 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DCKR | IC INVERT SCHMITT 1CH 1IN SC70-5 | 239131 - Immediate | $0.12 | Ver detalhes |
![]() | ![]() | SN74LVC1G14MDBVREP | IC INVERTER 1CH 1-INP SOT23-5 | 10008 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DCKRG4 | IC INVERT SCHMITT 1CH 1IN SC70-5 | 1 - Immediate | $0.31 | Ver detalhes |
![]() | ![]() | SN74LVC1G14QDCKRQ1 | IC INVERT SCHMITT 1CH 1IN SC70-5 | 27990 - Immediate | $0.28 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DBVRG4 | IC INVERTER 1CH 1-INP SOT23-5 | 0 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DRYR | IC INVERT SCHMITT 1CH 1-INP 6SON | 12760 - Immediate | $0.30 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DRLR | IC INVERT SCHMITT 1CH 1-INP SOT5 | 15944 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | SN74LVC1G14YZVR | IC INVERT SCHMITT 1CH 1IN 4DSBGA | 4386 - Immediate 158400 - Marketplace | $0.37 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DCKT | IC INVERT SCHMITT 1CH 1IN SC70-5 | 7083 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DBVT | IC INVERTER 1CH 1-INP SOT23-5 | 4478 - Immediate | $0.83 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DCKRE4 | IC INVERT SCHMITT 1CH 1IN SC70-5 | 0 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DBVRE4 | IC INVERTER 1CH 1-INP SOT23-5 | 0 - Immediate | $0.29 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DSFR | IC INVERT SCHMITT 1CH 1-INP 6SON | 9340 - Immediate 108793 - Marketplace | $0.32 | Ver detalhes |
![]() | ![]() | SN74LVC1G14YZPR | IC INVERT SCHMITT 1CH 1IN 5DSBGA | 6005 - Immediate 56900 - Marketplace | $0.53 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DPWR | IC INVERT SCHMITT 1CH 1IN 5X2SON | 8589 - Immediate | $0.26 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DRLRG4 | IC INVERT SCHMITT 1CH 1-INP SOT5 | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DCKTE4 | IC INVERT SCHMITT 1CH 1IN SC70-5 | 8250 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DCKTG4 | IC INVERT SCHMITT 1CH 1IN SC70-5 | 0 - Immediate | $0.42 | Ver detalhes |
![]() | ![]() | SN74LVC1G14DBVTE4 | IC INVERTER 1CH 1-INP SOT23-5 | 0 - Immediate | $0.42 | Ver detalhes |