OPA2205 Precision Rail-to-Rail Bipolar Op Amp

Texas Instruments' low-power, low noise superß e-trim™ amp offers a low input bias current

Image of Texas Instruments' OPA2205 Precision Rail-to-Rail Bipolar Op AmpTexas Instruments' OPA2205 is a precision, bipolar e-trim op amp with super ß inputs and is the next-gen of the industry-standard OPAx277 family. The device uses TI's proprietary trimming technology to achieve an input offset voltage of ±2 µV (typical) and an input offset voltage drift of ±0.04 µV (typical). Designed on a bipolar process, the OPA2205 provides a 3.6 MHz gain bandwidth for a 220 µA quiescent current. The device achieves a low voltage noise density of 7.2 nV/√Hz at 1 kHz.

Thanks to the super-beta inputs, the OPA2205 has a very low input bias current of 100 pA (typical) and a current noise density of 110 fA/√Hz. The high performance makes the op amp an excellent choice for systems requiring high precision and low power consumption such as flow and pressure transmitters, portable data acquisition (DAQ) systems, and high-density source measurement units (SMU).

Features
  • e-trim op amp performance:
    • Low offset voltage: 15 µV (max.)
    • Low offset voltage drift: ±0.2 µV/°C (max.)
  • Super ß inputs:
    • Input bias current: 0.4 nA (max.)
    • Input current noise: 110 fA/√Hz
  • Low noise:
    • 0.1 Hz to 10 Hz: 0.2 µVPP
    • Voltage noise: 7.2 nV/√Hz
  • AOL, CMRR, and PSRR: >126 dB (full temperature range)
  • Gain bandwidth product: 3.6 MHz
  • Low quiescent current: 240 µA (max.)
  • Slew rate: 4 V/µs
  • Overload power limiter
  • Rail-to-rail output
  • EMI and RFI filtered inputs
  • Wide supply range: 4.5 V to 36 V
  • Temperature range: -40°C to +125°C
  • Available in a high grade (OPA2205) and standard grade (OPA2205A) versions
Applications
  • Flow transmitters
  • String inverters
  • DAQ
  • SMU
  • Lab and field instrumentation
  • Battery tests
  • Analog input modules
  • Pressure transmitters

OPA2205 Precision Rail-to-Rail Bipolar Op Amps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OPAMPOPA2205ADGKRIC OPAMP3976 - Immediate$4.25Ver detalhes
IC OPAMPOPA2205ADGKTIC OPAMP421 - Immediate$5.01Ver detalhes
Published: 2022-05-31