OPA325 Low-Noise 10 MHz, Zero Crossover Precision CMOS Op-Amp
Texas Instruments' low-power, RRIO op-amp is ideal for applications such as high-Z sensor signal conditioning
Texas Instruments' OPA325 is a precision, low-voltage complementary metal-oxide-semiconductor (CMOS) op-amp that is optimized for ultra-low noise and wide bandwidth while operating on a low quiescent current of 650 µA.
The OPA325 features a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114 dB over the input range. The input common-mode range extends 100 mV beyond the negative and positive supply rails. The output voltage typically swings within 10 mV of the rails.
The zero-crossover distortion, wide bandwidth (10 MHz), high slew rate (5 V/µs), and low noise (9 nV/√Hz) make the OPA325 an ideal successive-approximation register (SAR) analog-to-digital converter (ADC) input driver amp. The OPA325 offers a wide supply voltage range of 2.2 V to 5.5 V with excellent power-supply rejection ratio (PSRR) over the supply range. This makes the op-amp an excellent choice for precision, low-power applications that run directly from batteries without regulation. The OPA325 (single-channel) is available in the SOT23-5 package.
- Precision with zero crossover:
- Low offset voltage: 150 µV (max)
- High CMRR: 114 dB
- Rail-to-rail I/O
- Wide bandwidth: 10 MHz
- Quiescent current: 650 µA per channel
- Single-supply voltage range: 2.2 V to 5.5 V
- Low input bias current: 0.2 pA
- Low noise: 9 nV/√Hz at 10 kHz
- Slew rate: 5 V/µs
- Unity-gain stable
- High-Z sensor signal conditioning
- Transimpedance amps
- Test and measurement equipment
- Programmable logic controllers (PLCs)
- Motor control loops
- Communications
- Input, output ADCs, and DAC buffers
- Active filters
OPA325 Low-Noise Precision CMOS Op-Amp
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA325IDBVT | IC CMOS 1 CIRCUIT SOT23-5 | 7701 - Immediate | $1.89 | Ver detalhes |
DIP Adapter EVM
| Imagem | Número de peça do fabricante | Descrição | Pacote aceito | Número de posições | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | MSOP, SC70, SOIC, SOT23, SOT563, TSSOP | 6 | - | 10 - Immediate | $12.00 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 10 - Immediate | $6.00 | Ver detalhes |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 10 - Immediate | $24.00 | Ver detalhes |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 2 - Immediate | $6.00 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 10 - Immediate | $6.00 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $6.00 | Ver detalhes |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $6.00 | Ver detalhes |