OPA202 Precision Op-Amp
Texas Instruments' low-power, low-noise, heavy capacitive drive, 36 V op-amp features SuperBeta input
Texas Instruments' OPA202 device is built on the industry-leading precision super-β complementary bipolar semiconductor process and offers ultra-low flicker noise, low offset voltage, low offset voltage temperature drift, and excellent linearity with common-mode and power-supply variation. The device offers an exceptional combination of DC precision, heavy capacitive load drive, and protection against external EMI, thermal, and short-circuit events.
The op-amp offers a supply current of 580 µA at ±18 V. The OPA202 device does not exhibit phase inversion and it is stable with high capacitive loads. The OPA202 is fully specified with a temperature range from -40°C to +105°C.
- Precision super-β performance:
- Low offset voltage: 200 µV (max.)
- Ultra-low drift: 1 µV/°C (max.)
- Excellent efficiency:
- Quiescent current: 580 µA (typ.)
- GBWP: 1 MHz
- Low input voltage noise: 9 nV/√Hz
- Low bias current: 2 nA (max.)
- Low 0.1 Hz to 10 Hz noise: 0.2 µVPP
- Wide supply voltage: ±2.25 V to ±18 V
- Replaces OP-07 and OP-27
- Stable performance:
- High CMRR and AOL: 126 dB (min.)
- High PSRR: 126 dB (min.)
- Ease-of-use and design simplicity:
- Heavy capacitive load drive: 5 µs settling time with 25 nF
- Ultra-high input impedance: 3,000 GΩ and 0.5 pF
- EMI hardened, thermal, and short-circuit protection
- Sensor excitation
- Coaxial, power planes, and ground drivers
- Test and measurement equipment
- Transducer applications
- Temperature measurements
- Precision active filters
- Battery-powered instruments
OPA202 Op-Amps
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | OPA202IDR | IC OPAMP GP 1 CIRCUIT 8SOIC | 777 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | OPA202ID | IC OPAMP GP 1 CIRCUIT 8SOIC | 1063 - Immediate | $1.33 | Ver detalhes |
![]() | ![]() | OPA202IDBVT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 542 - Immediate | $1.37 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | 364 - Immediate | $12.50 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 10 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 10 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $6.25 | Ver detalhes |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 10 - Immediate | $25.00 | Ver detalhes |