MSP430G2553 Mixed Signal Microcontrollers

Texas Instruments offers its MSP430G2553 ultra-low-power microcontrollers with a 10-bit analog-to-digital converter (ADC)

Image of Texas Instruments' MSP430G2553 Mixed Signal MicrocontrollersTexas Instruments' MSP430 family of ultra-low-power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs.

The MSP430G2553 series are ultra-low-power mixed signal microcontrollers with built-in 16-bit timers, up to 24 I/O capacitive-touch enabled pins, a versatile analog comparator, and built-in communication capability using the universal serial communication interface. In addition, the MSP430G2553 family members have a 10-bit analog-to-digital ADC.

Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.

TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design

Features
  • Low supply-voltage range: 1.8 V to 3.6 V
  • Ultra-low power consumption
    • Active mode: 230 µA at 1 MHz, 2.2 V
    • Standby mode: 0.5 µA
    • Off mode (RAM retention): 0.1 µA
  • Five power-saving modes
  • Ultra-fast wake-up from standby mode in less than 1 µs
  • 16-bit RISC architecture, 62.5 ns instruction cycle time
  • Basic clock module configurations
    • Internal frequencies up to 16 MHz with four calibrated frequency
    • Internal very-low-power low-frequency (LF) oscillator
    • 32 kHz crystal
    • External digital clock source
  • Two 16-bit Timer_A with three capture/compare registers
  • Up to 24 capacitive-touch enabled I/O pins

MSP430G2553 Mixed Signal Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 16KB FLASH 20DIPMSP430G2553IN20IC MCU 16BIT 16KB FLASH 20DIP820 - Immediate$3.45Ver detalhes
IC MCU 16BIT 16KB FLASH 20TSSOPMSP430G2553IPW20RIC MCU 16BIT 16KB FLASH 20TSSOP13582 - Immediate$3.08Ver detalhes
IC MCU 16BIT 16KB FLASH 28TSSOPMSP430G2553IPW28RIC MCU 16BIT 16KB FLASH 28TSSOP1348 - Immediate$3.23Ver detalhes
IC MCU 16BIT 16KB FLASH 32VQFNMSP430G2553IRHB32RIC MCU 16BIT 16KB FLASH 32VQFN70181 - Immediate
449 - Marketplace
$3.23Ver detalhes
IC MCU 16BIT 16KB FLASH 32VQFNMSP430G2553IRHB32TIC MCU 16BIT 16KB FLASH 32VQFN2753 - Immediate$3.48Ver detalhes
IC MCU 16BIT 16KB FLASH 20TSSOPMSP430G2553IPW20IC MCU 16BIT 16KB FLASH 20TSSOP523 - Immediate$3.33Ver detalhes
IC MCU 16BIT 16KB FLASH 28TSSOPMSP430G2553IPW28IC MCU 16BIT 16KB FLASH 28TSSOP2936 - Immediate$3.48Ver detalhes
IC MCU 16BIT 16KB FLASH DIESALEMSP430G2553CYIC MCU 16BIT 16KB FLASH DIESALE0 - Immediate
33215 - Marketplace
$2.00Ver detalhes

Evaluation and Experimenter Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MSP430G2553430BOOST-C55AUDIO1EVAL BOARD FOR MSP430G25530 - Immediate$11.00Ver detalhes
LAUNCHPAD MSP430FR5969 EVAL BRDMSP-EXP430FR5969LAUNCHPAD MSP430FR5969 EVAL BRD10 - Immediate$19.19Ver detalhes
Published: 2016-03-03