TPS6281x-Q1 Automotive Adjustable Frequency Step-Down Converter
Texas Instruments' 2.75 V to 6 V DC/DC converters are available in a 2 mm x 3 mm wettable-flanks QFN package
Texas Instruments' TPS6281x-Q1 are pin-to-pin 1 A, 2 A, 3 A, and 4 A synchronous step-down DC/DC converters that offer high efficiency and ease-of-use. These converters are based on peak-current mode control topology. The TPS6281x-Q1 is designed for automotive applications such as infotainment and advanced driver assistance systems. The low resistive switches allow up to 4 A continuous output current at a high ambient temperature. The switching frequency is externally adjustable from 1.8 MHz to 4 MHz and can be synchronized to an external clock in the same frequency range.
In PWM/PFM mode, the TPS6281x-Q1 automatically enters power-save mode at light loads to maintain high efficiency across the whole load range. The converters provide 1% output voltage accuracy in PWM mode which helps design a power supply with high output voltage accuracy. The SS/TR pin allows setting the start-up time or forming tracking of the output voltage to an external source. This allows external sequencing of different supply rails and limiting the inrush current during start-up. The TPS6281x-Q1 is available in a 3 mm x 2 mm VQFN package with wettable flanks.
- AEC-Q100 qualified for automotive applications:
- Device temperature range Grade 1: -40°C to +125°C TA
- Input voltage range: 2.75 V to 6 V
- Current output: 1 A (TPS62811-Q1), 2 A (TPS62812-Q1), 3 A (TPS62813-Q1), or 4 A (TPS62810-Q1)
- Quiescent current: 15 µA
- Output voltage range: 0.6 V to 5.5 V
- Output voltage accuracy: ±1% (PWM operation)
- Adjustable soft-start
- Adjustable switching frequency: 1.8 MHz to 4 MHz
- Precise ENABLE input allows:
- User-defined undervoltage lockout
- Exact sequencing
- Forced PWM or PWM and PFM operation
- 100% duty-cycle mode
- Active output discharge
- Spread-spectrum clocking (optional)
- Fold-back overcurrent protection (optional)
- Power good output with a window comparator
- Package with wettable flanks
- Infotainment head units
- Hybrid and reconfigurable clusters
- Telematic control units
- Surround-view ECUs
- ADAS sensor fusion
- External amps
TPS6281x-Q1 Automotive Step-Down Converters
| Imagem | Número de peça do fabricante | Descrição | Retificador síncrono | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS6281020QWRWYRQ1 | IC REG BUCK ADJ 4A 9VQFN | Não | 4780 - Immediate | $3.84 | Ver detalhes |
![]() | ![]() | TPS62810QWRWYRQ1 | IC REG BUCK ADJ 4A 9VQFN | Não | 6305 - Immediate | $3.25 | Ver detalhes |
![]() | ![]() | TPS62813QWRWYRQ1 | IC REG BUCK ADJ 3A 9VQFN | Sim | 1316 - Immediate | $3.53 | Ver detalhes |
![]() | ![]() | TPS6281220QWRWYRQ1 | IC REG BUCK ADJ 2A 9VQFN | Sim | 557 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | TPS6281120QWRWYRQ1 | IC REG BUCK ADJ 1A 9VQFN | Sim | 5946 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TPS628112AQWRWYRQ1 | IC REG BUCK 1.2V 1A 9VQFN | Sim | 5635 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TPS628120MQWRWYRQ1 | IC REG BUCK 1.8V 2A 9VQFN | Sim | 2461 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | TPS6281320QWRWYRQ1 | IC REG BUCK ADJ 3A 9VQFN | Sim | 2005 - Immediate | $3.53 | Ver detalhes |
![]() | ![]() | TPS6281008QWRWYRQ1 | IC REG BUCK 1.1V 4A 9VQFN | Sim | 2587 - Immediate | $3.84 | Ver detalhes |
![]() | ![]() | TPS6281208QWRWYRQ1 | IC REG BUCK 1.1V 2A 9VQFN | Sim | 8710 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | TPS628112MQWRWYRQ1 | IC REG BUCK 1.8V 1A 9VQFN | Sim | 33 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TPS6281126QWRWYRQ1 | IC REG BUCK 1V 1A 9VQFN | Sim | 2729 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TPS628110AQWRWYRQ1 | IC REG BUCK ADJ 1A 9VQFN | Sim | 2997 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TPS6281206QWRWYRQ1 | IC REG BUCK 1V 2A 9VQFN | Sim | 5430 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | TPS62811QWRWYRQ1 | IC REG BUCK ADJ 1A 9VQFN | Sim | 495 - Immediate | $2.47 | Ver detalhes |
![]() | ![]() | TPS6281228QWRWYRQ1 | IC REG BUCK 1.1V 2A 9VQFN | Sim | 2591 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | TPS6281109QWRWYRQ1 | IC REG BUCK 1.15V 1A 9VQFN | Sim | 3000 - Immediate | $1.38 | Ver detalhes |
![]() | ![]() | TPS62812QWRWYRQ1 | IC REG BUCK ADJ 2A 9VQFN | Sim | 3592 - Immediate | $3.37 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Saídas e tipo | Potência - Saída | Tensão - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS62810EVM-015 | EVAL BOARD FOR TPS6281X | 1 saída não isolada | - | 1,8V | 0 - Immediate | $61.25 | Ver detalhes |