LMZM23601 36 V, 1 A Step-Down DC-DC Power Module
Texas Instruments' LMZM23601 is designed for space-constrained industrial applications
Texas Instruments' LMZM23601 integrated-inductor power module is specifically designed for space-constrained industrial applications. It is available in two fixed output voltage options of 5 V and 3.3 V, and an adjustable (ADJ) output voltage option supporting a 2.5 V to 15 V range. The LMZM23601 has an input voltage range of 4 V to 36 V and can deliver up to 1000 mA of output current. This power module is extremely easy to use, requiring only two external components for a 5 V or 3.3 V output design. All aspects of the LMZM23601 are optimized for performance-driven and low EMI industrial applications with space-constrained needs. An open-drain, power-good output provides a true indication of the system status and negates the requirement for an additional supervisory component, saving cost and board space. Seamless transition between PWM and PFM modes along with a no-load supply current of only 28 µA ensures high efficiency and superior transient response for the entire load current range. For easy output current, scaling the LMZM23601 is pin-to-pin compatible with the 500 mA output current capable LMZM23600.
| Features | ||
|
|
|
| Applications | ||
|
|
LMZM23601 36 V, 1 A Step-Down DC-DC Power Module
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMZM23601SILT | DC DC CONVERTER 1.2-15V | 0 - Immediate | $7.42 | Ver detalhes |
![]() | ![]() | LMZM23601V3SILT | DC DC CONVERTER 3.3V | 1352 - Immediate | $7.42 | Ver detalhes |
![]() | ![]() | LMZM23601V5SILT | DC DC CONVERTER 5V | 1393 - Immediate | $7.42 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMZM23601EVM | EVAL BOARD FOR LMZM23601 | 2 - Immediate | $58.80 | Ver detalhes |
![]() | ![]() | LMZM23601V3EVM | EVAL BOARD FOR LMZM23601 | 2 - Immediate | $58.80 | Ver detalhes |
![]() | ![]() | LMZM23601V5EVM | EVAL BOARD FOR LMZM23601 | 1 - Immediate | $58.80 | Ver detalhes |
Associated Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LMZM23600EVM | EVAL BOARD FOR LMZM23600 | 3 - Immediate | $58.80 | Ver detalhes |
![]() | ![]() | LMZM23600V3EVM | EVAL BOARD FOR LMZM23600 | 1 - Immediate | $58.80 | Ver detalhes |
![]() | ![]() | LMZM23600V5EVM | EVAL BOARD FOR LMZM23600 | 1 - Immediate | $58.80 | Ver detalhes |
![]() | ![]() | LMZM23600SILT | DC DC CONVERTER 1.2-15V | 0 - Immediate | $6.24 | Ver detalhes |
![]() | ![]() | LMZM23600V3SILT | DC DC CONVERTER 3.3V | 0 - Immediate | $6.24 | Ver detalhes |
![]() | ![]() | LMZM23600V5SILT | DC DC CONVERTER 5V | 497 - Immediate | $6.24 | Ver detalhes |