LM5013-Q1 Automotive Non-Synchronous Buck DC/DC Converter

Texas Instruments' easy-to-use constant on-time (COT) converter is well-suited for scalable automotive power supplies

Image of Texas Instruments' LM5013-Q1 Automotive Non-Synchronous Buck DC/DC ConverterTexas Instruments' LM5013-Q1 is a non-synchronous buck converter that is designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A minimum controllable on-time of 50 ns facilitates large step-down conversion ratios, enabling the direct step-down from a 48 V nominal input to low-voltage rails for reduced system complexity and solution cost. The LM5013-Q1 operates during input voltage dips as low as 6 V at nearly 100% duty cycle if needed, making it an excellent choice for high-performance 48 V battery automotive applications and MHEV/EV systems.

With an integrated high-side power MOSFET, the LM5013-Q1 delivers up to 3.5 A of output current. The COT control architecture provides a nearly constant switching frequency with excellent load and line transient response. The converter includes ultra-low IQ operation for high light-load efficiency, innovative peak overcurrent protection, integrated VCC bias supply and bootstrap diode, precision enable and input UVLO, and thermal shutdown protection with automatic recovery. An open-drain PGOOD indicator provides sequencing, fault reporting, and output voltage monitoring. The LM5013-Q1 is qualified to automotive AEC-Q100 Grade 1 and is available in an 8-pin SO PowerPAD™ package. The 1.27 mm pin-pitch provides adequate spacing for high-voltage applications.

Features
  • AEC-Q100-qualified for automotive applications:
    • Ambient operating temperature range Grade 1: -40°C to +125°C
  • Functional safety-capable: documentation available to aid functional safety system design
  • Designed for reliable and rugged applications:
    • Wide input voltage range: 6 V to 100 V
    • Junction temperature range: -40°C to +150°C
    • Fixed 3.5 ms internal soft-start timer
    • Peak current-limit protection
    • Input UVLO and thermal shutdown protection
  • Optimized for ultra-low EMI requirements: meets CISPR 25 Class 5 standard
  • Suited for scalable automotive power supplies:
    • Pin-to-pin compatible with the LM5163-Q1 and LM5164-Q1 (100 V, 0.5 A, or 1 A)
    • Low minimum on-times and off-times: 50 ns
    • No-load sleep current: 10 µA
    • Shutdown quiescent current: 3.1 µA
  • Integration reduces solution size and cost:
    • COT mode control architecture
    • Integrated power MOSFET: 100 V, 0.25 Ω
    • Internal voltage reference: 1.2 V
    • No loop compensation components
    • Internal VCC bias regulator and boot diode
Applications
  • Hybrid, electric, and powertrain systems
  • Inverters and motor controls
  • Industrial transportation

LM5013-Q1 Automotive Non-Synchronous Buck DC/DC Converter

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG BUCK ADJ 3.5A 8SOPWRLM5013QDDARQ1IC REG BUCK ADJ 3.5A 8SOPWR0 - Immediate$6.08Ver detalhes
IC REG BUCK ADJ 3.5A 8SOPWRLM5013DDARIC REG BUCK ADJ 3.5A 8SOPWR0 - Immediate$4.00Ver detalhes
EVAL BOARD FOR LM5013Q1LM5013-Q1EVMEVAL BOARD FOR LM5013Q151 - Immediate$61.25Ver detalhes
Updated: 2022-12-15
Published: 2022-05-17