LM317 Voltage Regulator

Texas Instruments' 3-terminal, 1.5 A, adjustable positive-voltage regulator

Image of Texas Instruments LM317 Voltage Regulator Texas Instruments' LM317 device is an adjustable three-terminal positive-voltage regulator capable of supplying more than 1.5 A over an output-voltage range of 1.25 V to 37 V. It requires only two external resistors to set the output-voltage. The device features a typical line regulation of 0.01% and typical load regulation of 0.1%. It includes current limiting, thermal overload protection, and safe operating area protection. Overload protection remains functional even if the adjust terminal is disconnected.

Features
  • Output-voltage range adjustable: from 1.25 V to 37 V
  • Output current greater than 1.5 A
  • Internal short-circuit current limiting
  • Thermal overload protection
  • Output safe-area compensation
Applications
  • ATCA solutions
  • DLP: 3D biometrics, hyperspectral imaging, optical networking, and spectroscopy
  • DVR and DVS
  • Desktop PC, digital signage and still camera
  • Energy harvesting

LM317 Voltage Regulator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC REG LIN POS ADJ 100MA 8-SOICLM317LIDRIC REG LIN POS ADJ 100MA 8-SOIC48911 - Immediate$0.33Ver detalhes
IC REG LIN POS ADJ 100MA 8-SOICLM317LMX/NOPBIC REG LIN POS ADJ 100MA 8-SOIC1580 - Immediate$0.90Ver detalhes
IC REG LIN POS ADJ 100MA SOT89-3LM317LCPKIC REG LIN POS ADJ 100MA SOT89-310396 - Immediate$0.64Ver detalhes
IC REG LIN POS ADJ 1.5A SOT223-4LM317DCYRIC REG LIN POS ADJ 1.5A SOT223-431682 - Immediate$0.88Ver detalhes
IC REG LIN POS ADJ 100MA SOT89-3LM317LIPKIC REG LIN POS ADJ 100MA SOT89-349865 - Immediate$1.01Ver detalhes
IC REG LINEAR POS ADJ SOT-223-4LM317MDCYRIC REG LINEAR POS ADJ SOT-223-439158 - Immediate$0.66Ver detalhes
IC REG LINEAR POS ADJ SOT-223-4LM317MQDCYRG4IC REG LINEAR POS ADJ SOT-223-40 - Immediate$0.95Ver detalhes
IC REG LIN POS ADJ 500MA TO252-3LM317MKVURG3IC REG LIN POS ADJ 500MA TO252-320438 - Immediate$0.66Ver detalhes
IC REG LIN POS ADJ 1.5A SOT223-4LM317EMPX/NOPBIC REG LIN POS ADJ 1.5A SOT223-44266 - Immediate$1.57Ver detalhes
IC REG LINEAR POS ADJ 1.5A TO263LM317KTTRIC REG LINEAR POS ADJ 1.5A TO263332 - Immediate$1.16Ver detalhes
Published: 2015-02-25