DRV835x Three-Phase Smart Gate Drivers

Texas Instruments' 100 V gate drivers are ideal for three-phase brushless DC motor control (BLDC) applications

Image of Texas Instruments' DRV8350 Three-Phase Smart Gate DriverTexas Instruments' DRV835x devices are highly-integrated gate drivers that are designed for three-phase BLDC motor applications such as field-oriented controls (FOC), sinusoidal current controls, and trapezoidal current controls. The device variants provide optional integrated current shunt amps to support different motor-control schemes and a buck regulator to power the gate driver or external controller.

The DRV835x uses smart gate drive (SGD) architecture to decrease the number of external components that is typical for MOSFET slew rate control and protection circuits. The SGD architecture optimizes dead-time to prevent shoot-through conditions, provides flexibility in decreasing electromagnetic interference (EMI) by MOSFET slew rate control, and protects against gate short-circuit conditions through VGS monitors. A strong gate pulldown circuit helps prevent unwanted dv/dt parasitic gate turn on events.

The various PWM control modes (6x, 3x, 1x, and independent) support simple interfacing to the external controller. These modes decrease the number of outputs required of the controller for the motor driver PWM control signals. The 1x PWM-mode is for simple sensored trapezoidal controls of BLDC motors by using an internal block commutation table.

Features
  • 9 V to 100 V, triple half-bridge gate driver
    • Integrated buck regulator (optional)
    • Triple low-side current shunt amps (optional)
  • Smart gate drive architecture:
    • Adjustable slew rate control for EMI performance
    • VGS handshake and minimum dead-time insertion prevents shoot-through
    • Peak source current: 50 mA to 1 A
    • Peak sink current: 100 mA to 2 A
    • Strong pulldown circuit helps mitigate dv/dt
  • Integrated gate driver power supplies:
    • High-side doubler charge pump for 100% PWM duty-cycle control
    • Low-side linear regulator
  • SPI or hardware interface available
  • Low-power sleep-mode: 20 µA at VVM = 48 V
  • Integrated triple current shunt amps:
    • Adjustable gain: 5 V/V, 10 V/V, 15 V/V, and 40 V/V
    • Bidirectional or unidirectional support
  • Integrated LM50084A buck regulator:
    • Operating voltage range: 6 V to 95 V
    • Output capability: 2.5 V to 75 V, 350 mA
  • PWM modes (6x, 3x, 1x, and independent):     
    • Sensored operation: 120°
  • Integrated protection features:
    • VM undervoltage lockout (UVLO)
    • Gate drive supply undervoltage (GDUV)
    • MOSFET VDS overcurrent protection (OCP)
    • MOSFET shoot-through prevention
    • Gate driver fault (GDF)
    • Thermal warning and shutdown (OTW/OTSD)
    • Fault condition indicator (nFAULT)
Applications
  • Three-phase BLDC motors
  • Fans, blowers, and pumps
  • e-Bikes, e-scooters, and e-mobility
  • Power/garden tools and lawn mowers
  • Drones, robotics, and RC toys
  • Factory automation and textile machines

DRV835x Three-Phase Smart Gate Drivers

ImagemNúmero de peça do fabricanteDescriçãoResolução de passoAvailable QuantityPreçoVer detalhes
IC MTR DRV MULTIPHAS 6-95V 48QFNDRV8350RHRGZTIC MTR DRV MULTIPHAS 6-95V 48QFN-396 - Immediate$6.50Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 48QFNDRV8350RSRGZTIC MTR DRV MULTIPHAS 6-95V 48QFN-705 - Immediate$6.67Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 48QFNDRV8353RHRGZTIC MTR DRV MULTIPHAS 6-95V 48QFN-220 - Immediate$6.97Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 48QFNDRV8353RSRGZTIC MTR DRV MULTIPHAS 6-95V 48QFN-15 - Immediate$7.15Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 32QFNDRV8350HRTVTIC MTR DRV MULTIPHAS 6-95V 32QFN-0 - Immediate$5.25Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 32QFNDRV8350SRTVTIC MTR DRV MULTIPHAS 6-95V 32QFN-725 - Immediate$5.25Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 48QFNDRV8350RHRGZRIC MTR DRV MULTIPHAS 6-95V 48QFN-0 - Immediate$3.72Ver detalhes
IC MTR DRV MULTIPHAS 6-95V 48QFNDRV8350RSRGZRIC MTR DRV MULTIPHAS 6-95V 48QFN-0 - Immediate$3.72Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DRV8350HDRV8350H-EVMEVAL BOARD FOR DRV8350H2 - Immediate$123.75Ver detalhes
EVAL BOARD FOR DRV8350SDRV8350S-EVMEVAL BOARD FOR DRV8350S1 - Immediate$123.75Ver detalhes
Updated: 2019-09-13
Published: 2018-10-26