bq25910 Three-Level Switch-Mode Single-Cell Charger

Texas Instruments' bq25910 is an I²C controlled 6 A three-level switch mode, single-cell parallel battery charger for fast charging

Image of Texas Instruments' bq25910 Three-Level Switch-Mode Single-Cell ChargerTexas Instruments' bq25910 is an integrated three-level switch-mode parallel battery charge management device for single cell Li-ion and Li-polymer batteries. Utilization of the three-level converter maintains highest switch-mode operation efficiency while reducing solution footprint and increasing power density. The device supports fast charging with high input voltage for a wide range of portable devices. The solution integrates reverse-blocking FET (QBLK), and four switching FETs (QHSA, QHSB, QLSB, QLSA). The I2C serial interface with charging and system settings makes the device a truly flexible solution.

Features
  • Parallel charger operation provides fast charging in dual charger configuration
    • High efficiency 750 kHz switch mode three-level buck parallel charger
    • Reduced ripple to support low profile inductor
    • 95.4% charge efficiency at 1.5 A from 5 V input
    • 93.3% charge efficiency at 3 A from 9 V input
    • Superior efficiency compared to traditional buck converter in compact form factor
  • High integration includes all MOSFETs, current sensing and loop compensation
  • Lossless charge current sensing without sense resistor
 
  • Single input to support USB input and adjustable high voltage adapters
    • Support 3.9 V to 14 V input voltage range with 20 V absolute maximum input voltage rating
    • Input current limit (500 mA to 3.6 A with 100 mA resolution) to support USB 2.0 and USB 3.0 standard and high voltage adapters
    • Maximum power tracking by input voltage limit (VINDPM) up to 14 V
  • Flexible I2C mode for optimal system performance
  • <10 µA low battery leakage current during standby mode
Applications
  • Smartphones
  • Tablets
  • Wireless charging
  • Portable electronics
  • Electronic point of sales (ePOS)

bq25910 Three-Level Switch-Mode Single-Cell Charger

ImagemNúmero de peça do fabricanteDescriçãoCorrente - CarregamentoRecursos programáveisProteção contra falhasAvailable QuantityPreçoVer detalhes
IC BAT CHG MULT-CHEM 1CL 36DSBGABQ25910YFFTIC BAT CHG MULT-CHEM 1CL 36DSBGAConstante-Sobretensão, curto-circuito123 - Immediate$6.83Ver detalhes

Evaluation Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BQ25910BQ25910EVM-854EVAL BOARD FOR BQ259102 - Immediate$123.75Ver detalhes
Published: 2018-06-05