bq25898/98D I²C Controlled Single Cell 4 A Fast Chargers

Texas Instruments offers its bq25898/98D fast chargers with MaxCharge™ technology for high input voltage and adjustable voltage USB on-the-go boost mode

Image of Texas Instruments' bq25898/98D I²C Controlled Single Cell 4 A Fast ChargersTexas Instruments' bq25898/98D are highly-integrated 4 A switch-mode battery charge management and system power path management devices for single cell Li-Ion and Li-polymer battery. They feature fast charging with high input voltage support for a wide range of smartphones, tablets, and portable devices. Their low impedance power path optimizes switch-mode operation efficiency, reduce battery-charging time, and extends battery life during discharging phase. It also integrates input current optimizer (ICO) and resistance compensation (IRCOMP) to deliver maximum charging power to battery. The solutions are highly integrated with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. They also integrate the bootstrap diode for the high-side gate drive and battery monitor for simplified system design. The I2C serial interface with charging and system settings makes the devices a truly flexible solution.

Features
  • High efficiency 4 A, 1.5 MHz switch mode buck charge
    • 92% charge efficiency at 3 A and 91% charge efficiency at 4 A charge current
    • Optimize for high voltage Input (9 V / 12 V)
    • Low power PFM mode for light load operations
    • USB on-the-go (OTG) with adjustable output from 4.5 V to 5.5 V
      • Selectable 500 KHz / 1.5 MHz boost converter with up-to 2.4 A output
      • 93% boost efficiency at 5 V at 1 A output
      • Accurate hiccup mode overcurrent protection
    • Remote Battery Sensing
  • Single input to support USB input and adjustable high voltage adapters
    • Support 3.9 V to 14 V input voltage range
    • Input current limit (100 mA to 3.25 A with 50 mA resolution) to support USB2.0, USB3.0 standard, and high voltage adapters
    • Maximum power tracking by input voltage limit up to 14 V for wide range of adapters
    • Auto detect USB SDP, CDP, DCP, and non-standard adapters (bq25898)
    • Programmable D+/D- drivers for non-standard adapter handshake

bq25898/98D I²C Controlled Single Cell 4 A Fast Chargers

ImagemNúmero de peça do fabricanteDescriçãoTensão - Alimentação (máx.)Available QuantityPreçoVer detalhes
IC BATT CHG LI-ION 1CELL 42DSBGABQ25898DYFFTIC BATT CHG LI-ION 1CELL 42DSBGA14V70 - Immediate$4.53Ver detalhes
IC BATT CHG LI-ION 1CELL 42DSBGABQ25898YFFTIC BATT CHG LI-ION 1CELL 42DSBGA14V490 - Immediate$4.53Ver detalhes
IC BATT CHG LI-ION 1CELL 42DSBGABQ25898CYFFTIC BATT CHG LI-ION 1CELL 42DSBGA14V559 - Immediate$4.81Ver detalhes
Published: 2016-05-17