bq25600/bq25600C/bq25600D 3 A Switch-Mode Battery Chargers

Texas Instruments' bq25600, bq25600C, and bq25600D are I²C controlled 3 A single-cell battery chargers

Image of Texas Instruments' bq25600/bq25600D 3 A Switch-Mode Battery ChargersTexas Instruments'  bq25600, bq25600C, and bq25600D devices are highly-integrated 3 A switch-mode battery charge management and system power path management devices for single-cell Li-Ion and Li-polymer batteries. The low impedance power path optimizes switch-mode operation efficiency and reduces battery charging time. The I²C serial interface with charging and system settings make the devices a truly flexible solution.

Features
  • Operation as a parallel charger to provide fast charging in dual charger operation (bq25600C) 
  • High-efficiency, 1.5 MHz, synchronous switch-mode buck charger
    • 92% charge efficiency at 2 A from 5 V input
    • Optimized for USB voltage input (5 V)
    • Selectable low power pulse frequency modulation (PFM) mode for light load operations
  • Supports USB on-the-go (OTG) (bq25600 and bq25600D)
    • Boost converter with up to 1.2 A output
    • 92% boost efficiency at 1 A output
    • Accurate constant current (CC) limit
    • Soft-start up to 500 µF capacitive load
    • Output short circuit protection
    • Selectable low power PFM mode for light load operations
  • BATFET control to support ship mode, wake up, and full system reset (bq25600 and bq25600D)
  • Flexible autonomous and I2C mode for optimal system performance
  • High integration includes all MOSFETs, current sensing, and loop compensation
  • High battery discharge efficiency with 19.5 mΩ battery discharge MOSFET
  • 17 µA low battery leakage current

Applications

  • Smartphones
  • Portable internet devices and accessories
  • Single input to support USB input and high voltage adapters
    • Support 3.9 V to 13.5 V input voltage range with 22 V absolute maximum input voltage rating
    • Programmable input current limit (100 mA to 3.2 A with 100 mA resolution) to support USB 2.0, USB 3.0 standards and high voltage adapters (IINDPM)
    • Maximum power tracking by input voltage limit up to 5.4 V (VINDPM)
    • VINDPM threshold automatically tracks battery voltage
    • Auto-detect USB SDP, DCP, and non-standard adapters
  • Narrow VDC (NVDC) power path management
    • Instant-on works with no battery or deeply discharged battery
    • Ideal diode operation in battery supplement mode
  • High accuracy
    • ±0.5% charge voltage regulation
    • ±6% at 1.38 A charge current regulation
    • ±10% at 0.9 A input current regulation
    • Remote battery sensing for fast charge
  • Create a custom design using the bq25600, bq25600D, and bq25600C with the WEBENCH®Power Designer

bq25600/bq25600C/bq25600D 3 A Switch-Mode Battery Chargers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BATT CHG LI-ION 1CELL 30DSBGABQ25600DYFFTIC BATT CHG LI-ION 1CELL 30DSBGA623 - Immediate$3.84Ver detalhes
IC BATT CNTL LI-ION 1CEL 30DSBGABQ25600CYFFTIC BATT CNTL LI-ION 1CEL 30DSBGA158 - Immediate$3.84Ver detalhes
IC BATT CHG LI-ION 1CELL 30DSBGABQ25600YFFRIC BATT CHG LI-ION 1CELL 30DSBGA2519 - Immediate$3.26Ver detalhes
IC BATT CHG LI-ION 1CELL 30DSBGABQ25600YFFTIC BATT CHG LI-ION 1CELL 30DSBGA250 - Immediate$3.96Ver detalhes
IC BATT CHG LI-ION 1CELL 30DSBGABQ25600CYFFRIC BATT CHG LI-ION 1CELL 30DSBGA0 - Immediate$1.68Ver detalhes
IC BATT CHG LI-ION 1CELL 30DSBGABQ25600DYFFRIC BATT CHG LI-ION 1CELL 30DSBGA5921 - Immediate$3.17Ver detalhes

Evaluation Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR BQ25600DBQ25600DEVM-771EVAL BOARD FOR BQ25600D3 - Immediate$123.75Ver detalhes
EVAL BOARD FOR BQ25600BQ25600EVM-771EVAL BOARD FOR BQ256001 - Immediate$123.75Ver detalhes
Published: 2018-05-02