bq25703A I²C Battery Buck-Boost Charge Controller
Texas Instruments offers the bq25703A narrow voltage DC (NVDC) I²C battery buck-boost charge controller with system power monitor and processor
Texas Instruments' bq25703A is a synchronous NVDC battery buck-boost charge controller offering low component count and a high efficiency solution for space-constrained, multi-chemistry battery charging applications.
The NVDC-1 configuration allows the system to be regulated at battery voltage, but not drop below system minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds input source rating, the battery goes into supplement mode and prevents the input source from being overloaded.
The bq25703A charges the battery from a wide range of input sources including USB adapter, high voltage USB PD sources and traditional adapters.
During power up, the charger sets the converter to buck, boost or buck-boost configuration based on the input source and battery conditions. The charger automatically transits among buck, boost and buck-boost configuration without host control.
In the absence of an input source, the bq25703A supports On-the-Go (OTG) function from 1- to 4-cell battery to generate 4.48 V to 20.8 V on VBUS. During OTG mode, the charger regulates output voltage and output current.
The bq25703A monitors adapter current, battery current and system power. The flexibly programmed PROCHOT output goes directly to CPU for throttle back when needed.
| Features | ||
|
|
Applications
- Drones, Bluetooth® speakers, IP cameras, detachable and tablet PCs, and power banks
- Industrial and medical equipment
- Portable equipment with rechargeable batteries
bq25703A I²C Battery Buck-Boost Charge Controller
| Imagem | Número de peça do fabricante | Descrição | Número de células | Proteção contra falhas | Interface | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ25703ARSNT | IC BAT MON MULT-CHEM 1-4C 32WQFN | 1 a 4 | Sobrecorrente, temperatura excessiva, sobretensão | I2C | 1077 - Immediate | $5.36 | Ver detalhes |