TAS2770 Mono Class-D Audio Amplifier

Texas Instruments' TAS2770 is a digital input mono Class-D audio amplifier with speaker I/V sense

Image of Texas Instruments' TAS2770 Mono Class-D Audio AmplifierTexas Instruments' TAS2770 is a mono, digital input Class-D audio amplifier optimized for efficiently driving high peak power into small loudspeakers. The Class-D amplifier is capable of delivering 15.4 W of peak power into a 4 Ω load while sustaining 11.6 W continuously with less than 0.03 % THD+N at a battery voltage of 12.6 V.

Integrated speaker voltage and current sense provides for real-time monitoring of loudspeaker behavior. A battery tracking peak voltage limiter with brown out prevention optimizes amplifier headroom over the entire charge cycle of 2S or 3S battery systems.

Up to eight devices can share a common bus via either I2S/TDM + I2C.

The TAS2770 device is available in a 26-pin, 0.4 mm pitch QFN for a compact PCB footprint.

Features
  • High-performance mono Class-D amplifier
    • 20 W at 1% THD+N (4 Ω, 16 V)
    • 15.4 W at 1% THD+N (4 Ω, 12.6 V)
    • 9.1 W at 1% THD+N (8 Ω, 12.6 V)
    • 8.2 W at 1% THD+N (4 Ω, 8.4 V)
    • 4 W at 1% THD+N (8 Ω, 8.4 V)
  • 0.03% THD+N at 1 W (4 Ω, VBAT = 12.6 V)
  • 32 µVRMS a-weighted idle channel noise
  • 90 dB PSRR with 200 mVPP ripple at 20 - 20 kHz
  • 82.5% efficiency at 1 W (4 Ω, VBAT = 12.6 V)
  • <1 µA HW shutdown VBAT current
  • 42 mW/63 mW idle dissipation (8.4 V/12.6 V)
  • Speaker voltage and current sense
  • VBAT tracking peak voltage limiter with brown-out prevention
  • 44.1 kHz to 192 kHz sample rates
  • Real-time diagnostics using I/V speaker sense
    • Overcurrent
    • Short-circuit (short-to-power, short-to-ground, and terminal-to-terminal short)
    • Overtemperature
  • Flexible user interfaces
    • I2S/TDM: eight channels (32-bit/96 kHz)
    • I2C: eight selectable addresses
  • MCLK free operation
  • Low pop and click
  • Power supplies
    • VBAT: 4.5 V to 16 V
    • AVDD: 1.8 V
  • Spread-spectrum low EMI mode
  • Thermal and overcurrent protection
Applications
  • Laptop computers
  • Bluetooth speakers
  • Home automation
  • Smart speakers/IoT

TAS2770 Mono Class-D Audio Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC AMP CLASS D MONO 20W 30DSBGATAS2770YFFTIC AMP CLASS D MONO 20W 30DSBGA497 - Immediate$3.10Ver detalhes
IC AMP CLASS D MONO 20W 26VQFNTAS2770RJQTIC AMP CLASS D MONO 20W 26VQFN180 - Immediate$3.24Ver detalhes
IC AMP CLASS D MONO 20W 30DSBGATAS2770YFFRIC AMP CLASS D MONO 20W 30DSBGA0 - Immediate$1.95Ver detalhes
IC AMP CLASS D MONO 20W 26VQFNTAS2770RJQRIC AMP CLASS D MONO 20W 26VQFN2917 - Immediate$2.52Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TAS2770TAS2770EVMEVAL BOARD FOR TAS27703 - Immediate$248.75Ver detalhes
EVAL BOARD FOR TAS2770TAS2770YFFEVMEVAL BOARD FOR TAS27701 - Immediate$358.80Ver detalhes
EVAL BOARD FOR TAS2770TAS2770EVM-STEREOEVAL BOARD FOR TAS27701 - Immediate$358.80Ver detalhes
Published: 2018-03-20