TR10a-HL2 Arria® 10 Accelerator
Terasic's TR10a-HL2 Arria 10 accelerator is pushing the boundaries of HPC and data analytics
As HPC and data center demands grow, the capability to manage and process larger data and analytics workloads becomes the paramount goal for global organizations. To overcome the performance barriers in previous hardware structure, Terasic's TR10a-HL2 is designed to advance the agility, flexibility, and speed and delivers blazing performance in cloud and data center applications.
The TR10a-HL2 takes advantage of the powerful Intel® Arria 10 to obtain a speed and power breakthrough. The board itself features four ultra-low-latency, straight connections to a 40 Gbps QSFP+ module. Also, armed with six independent banks of QDRII+ SRAM providing over 237.6 Gbps bandwidth, and the PCIe® x16 edge connector consisting of two PCIe Gen3 x8 interfaces, the board delivers two times the throughput rate of other Arria 10 acceleration cards in the market.
With the rich and powerful hardware designs, our clients' systems can achieve the highest computing performance and lowest cost for their HPC and data center applications by leveraging the Arria 10 FPGA on TR10a-HL2.
- Intel Arria 10 GX FPGA (10AX115N2F45E1SG) with 1150 K logic elements
- Allows ultra-low-latency, straight connections to 4 external 40 G QSFP+ modules
- High-speed parallel Flash memory
- Dual PCIe Gen3 x8 interfaces
- 6 independent 550 MHz QDRII+SRAMs, 18-bits data bus, and 72 Mbit for each
- Compact size with passive thermal solution to fit into 1U/2U chassis
- Data center acceleration
- High-performance computing
- High-frequency trading
- AI and deep learning
- 5G
- Test and measurement
TR10a-HL2 Arria® 10 Accelerator
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0578 | TR10A-HL2 ARRIA 10 GX CARD | 0 - Immediate | $6,624.00 | Ver detalhes |
Associated Products
| Imagem | Número de peça do fabricante | Descrição | Número de LABs/CLBs | Número de células/elementos lógicos | Bits total da RAM | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10AX022C4U19E3SG | IC FPGA 240 I/O 484UBGA | 80330 | 220000 | 13752320 | 1 - Immediate | $654.85 | Ver detalhes |
![]() | ![]() | 10AX057K4F40E3SG | IC FPGA 696 I/O 1517FCBGA | 217080 | 570000 | 42082304 | 2 - Immediate | $3,873.23 | Ver detalhes |
![]() | ![]() | 10AX048E4F29E3SG | IC FPGA 360 I/O 780FBGA | 183590 | 480000 | 5664768 | 0 - Immediate | $2,073.17 | Ver detalhes |
![]() | ![]() | 10AX057H4F34E3SG | IC FPGA 492 I/O 1152FBGA | 217080 | 570000 | 42082304 | 8 - Immediate | $2,866.98 | Ver detalhes |
![]() | ![]() | 10AX027H4F34E3SG | IC FPGA 384 I/O 1152FBGA | 101620 | 270000 | 17870848 | 5 - Immediate | $1,360.82 | Ver detalhes |
![]() | ![]() | 10AX027H4F34I3SG | IC FPGA 384 I/O 1152FBGA | 101620 | 270000 | 17870848 | 2 - Immediate | $1,632.34 | Ver detalhes |
![]() | ![]() | 10AX027H3F34E2SG | IC FPGA 384 I/O 1152FBGA | 101620 | 270000 | 17870848 | 3 - Immediate | $1,796.85 | Ver detalhes |
![]() | ![]() | 10AX048H3F34E2SG | IC FPGA 492 I/O 1152FBGA | 183590 | 480000 | 5664768 | 10 - Immediate | $3,267.89 | Ver detalhes |
![]() | ![]() | 10AX048H4F34E3SG | IC FPGA 492 I/O 1152FBGA | 183590 | 480000 | 5664768 | 0 - Immediate | $2,634.09 | Ver detalhes |
![]() | ![]() | 10AX115N2F45E1SG | IC FPGA 768 I/O 1932FCBGA | 427200 | 1150000 | 68857856 | 0 - Immediate | $13,678.10 | Ver detalhes |