Arria® 10 GX FPGA Development Kit
Altera development kits are used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board
The Arria 10 GX FPGA development kit from Altera provides a complete design environment that includes all hardware and software to take advantage of the performance and capabilities available in Arria 10 GX FPGAs. The development kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board. The kit is also designed to create and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories.
The Arria 10 GX FPGA development kit can also support additional connectivity options via various connectors, including an FPGA mezzanine card (FMC) connector to interface to any FMC mezzanine cards provided by Altera and/or partners. Additional FPGA-supported protocols include JESD204B, hybrid memory cube, bandwidth engine 2, serial rapidIO, 10 Gbps Ethernet (10 GbE), SONET, common public radio interface (CPRI), OBSAI, and many others.
Kit Contents
- Arria 10 GX FPGA development board based on the Arria 10 GX FPGA (OPN = 10AX115S2F45I1SG2)
- 2 GB DDR4 SDRAM, 2 GB DDR3 SDRAM, and RLDRAM3 (16 MB x 36) daughtercards
- Two FMC loopback cards supporting transceiver, LVDS, and single-ended I/Os
- One quad small-form-factor pluggable (QSFP) and one SFP+ port
- Two FMC low-pin count (LPC + 15x transceivers) connector
- PCIe x8 edge connector
- Serial digital interface (SDI) channel
- Character LCD
- AC adapter power cables
- Ethernet and USB cables
Arria® 10 GX FPGA Development Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-DEV-10AX115S-A | DEV KIT ARRIA 10 FPGA | 5 - Immediate | $5,214.20 | Ver detalhes |
Associated Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10AX027H4F34I3SG | IC FPGA 384 I/O 1152FBGA | 2 - Immediate | $1,632.34 | Ver detalhes |
![]() | ![]() | 10AX048E4F29E3SG | IC FPGA 360 I/O 780FBGA | 0 - Immediate | $2,073.17 | Ver detalhes |
![]() | ![]() | 10AX027H3F34E2SG | IC FPGA 384 I/O 1152FBGA | 3 - Immediate | $1,796.85 | Ver detalhes |
![]() | ![]() | 10AX048H3F34E2SG | IC FPGA 492 I/O 1152FBGA | 10 - Immediate | $3,267.89 | Ver detalhes |
![]() | ![]() | 10AX057K4F40E3SG | IC FPGA 696 I/O 1517FCBGA | 2 - Immediate | $3,873.23 | Ver detalhes |
![]() | ![]() | 10AX057H4F34E3SG | IC FPGA 492 I/O 1152FBGA | 8 - Immediate | $2,866.98 | Ver detalhes |
![]() | ![]() | 10AX022C4U19E3SG | IC FPGA 240 I/O 484UBGA | 1 - Immediate | $654.85 | Ver detalhes |
![]() | ![]() | 10AX016E4F29E3SG | IC FPGA 288 I/O 780FBGA | 0 - Immediate | $704.37 | Ver detalhes |
![]() | ![]() | 10AX022C4U19I3SG | IC FPGA 240 I/O 484UBGA | 0 - Immediate | $836.28 | Ver detalhes |