T3DSO1000 Series Oscilloscopes
Teledyne LeCroy's T3DSO1000 oscilloscopes come in two- and four-channel models available in 100 MHz and 200 MHz
Teledyne LeCroy's T3DSO1000 oscilloscopes feature two-channel and four-channel models. The two-channel model is available with 100 MHz, a single ADC with a 1 GSa/s maximum sample rate, and a single memory module with 14 Mpts of sample memory. The four-channel scope is available in 100 MHz and 200 MHz models and incorporates two 1 GSa/s ADCs and two 14 Mpts memory modules. When all channels are enabled, each channel has sample rate of 500 MSa/s and a standard record length of 7 Mpts. When only a single channel per ADC is active, the maximum sample rate is 1 GSa/s and the maximum record length is 14 Mpts. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
Features
- Comes in 100 MHz and 200 MHz bandwidth models with two- and four-channel options at 100 MHz and a four-channel option at 200 MHz
- Two-channel series have one 1 GSa/s ADC, four-channel series have two 1 GSa/s ADCs. When all channels are enabled, each channel has a maximum sample rate of 500 MSa/s. When a single channel per ADC is active, it has sample rate of 1 GSa/s
- The newest generation of high-speed display technology
- Waveform capture rate up to 100,000 wfm/s (normal mode), and 400,000 wfm/s (sequence mode)
- Supports 256-level intensity grading and color display modes Record length up to 14 Mpts
- Digital trigger system
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out (dropout), and pattern
- 10 types of one-button shortcuts, supports auto setup, default, cursors, measure, roll, history, display/persist, clear sweep, zoom, and print segmented acquisition (sequence) mode, divides the maximum record length into multiple segments (up to 80,000), according to trigger conditions set by the user, with a very small dead time segment to capture the qualifying event
- History waveform record (history) function, maximum recorded waveform length is 80,000 frames
T3DSO1000 Series Oscilloscopes
| Imagem | Número de peça do fabricante | Descrição | Canais | Tipo de display | Função | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO1102 | DSO 100MHZ 1GS/S INTERLEAVED 2CH | 2 analógico | LCD - colorido | Gravar, tendência | 4 - Immediate | $1,010.00 | Ver detalhes |
![]() | ![]() | T3DSO1104 | DSO 100MHZ 1GS/S INTERLEAVED 4CH | 4 analógicos | LCD - colorido | Gravar, tendência | 9 - Immediate | $1,260.00 | Ver detalhes |
![]() | ![]() | T3DSO1204 | DSO 200MHZ 1GS/S INTERLEAVED 4CH | 4 analógicos | LCD - colorido | Gravar, tendência | 17 - Immediate | $1,545.00 | Ver detalhes |
Test Leads - Oscilloscope Probes
| Imagem | Número de peça do fabricante | Descrição | Valor de atenuação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO1000-LS | MSO LOGIC PROBE LEAD SET 16CH 50 | - | 5 - Immediate | $410.00 | Ver detalhes |
![]() | T3PP300 | PASSIVE PROBE 300 MHZ 1X/10X 1MO | - | 0 - Immediate | $97.00 | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Especificações | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DSO1000-FGMOD | ARB GEN 25MHZ MODULE T3DSO1000 S | T3DSO1000-FG | - | 0 - Immediate | $311.00 | Ver detalhes |
![]() | ![]() | T3DSO1000-FG | ABR GEN 25MHZ SW OPT T3DSO1000 R | Osciloscópios: T3DSO1000 | - | 0 - Immediate | $280.00 | Ver detalhes |
![]() | ![]() | T3DSO1000-MSO | MSO LOGIC ANLYZR SW OPT T3DSO100 | Osciloscópios: T3DSO1000 | - | 0 - Immediate | $280.00 | Ver detalhes |