T3DSO1000HD Series Oscilloscopes

Teledyne LeCroy's oscilloscopes feature a maximum waveform capture rate of up to 500,000 wfm/s

Image of Teldyne LeCroy's T3DSO1000HD Series OscilloscopesTeledyne LeCroy's T3DSO1000HD digital oscilloscope series is available in bandwidths of 100 MHz and 200 MHz, has a maximum length of 100 Mpts/ch, and displays four analog channels with an optional ability for sixteen digital channels with mixed-signal analysis.

The T3DSO1000HD series features a maximum waveform capture rate of up to 120,000 wfm/s in normal mode and up to 500,000 wfm/s in sequence mode, a 256-level intensity grading display function, and a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes, including serial bus triggering. It also includes tools such as history waveform recording, search and navigate functions, mask test, bode plot, and more.

The T3DSO1000HD series' power analysis and histogram allow for extended waveform records to be captured, stored, and analyzed. The series also features an impressive array of measurement and math capabilities along with options for a 25 MHz arbitrary waveform generator and serial decoding. The large 10.1’’ capacitive touchscreen supports multi-touch gestures. With the addition of a user-friendly UI design, it can greatly improve operation efficiency. It also supports mouse control and remote web control over LAN.

Features
  • 12-bit analog-to-digital converters with sample rates up to 2 GSa/s
  • Front ends with 70 μVRMS noise floor at 200 MHz bandwidth and 0.5% DC gain accuracy
  • Four analog channels with up to 200 MHz bandwidth
  • 10.1” display with 1024x600 resolution
  • Waveform capture rate of up to 120,000 wfm/s in normal mode and 500,000 wfm/s in sequence mode
  • Supports 256-level intensity grading and color temperature display modes
  • Up to 100 Mpts/ch record length
  • Intelligent trigger: edge, slope, pulse width, window, runt, interval, dropout, pattern, video (HDTV supported), qualified, Nth edge, delay, and setup/hold time
  • Serial bus triggering and decoder support protocols I²C, SPI, UART, CAN, LIN, CAN-FD (decode only), and FlexRay (decode only) as standard
  • Bode plot and power analysis as standard
  • 16 digital channels (optional)
  • History waveform record (history) function, the maximum recorded waveform length is 80,000 frames
  • Automatic measurements on 50+ parameters supports statistics with histogram, track, trend, gating measurement, and measurements on math, history, and ref
  • Four math traces (2 Mpts FFT, addition, subtraction, multiplication, division, integration, differential, square root, etc.): also supports formula editor
  • High-speed hardware-based average, ERES; high-speed hardware-based Mask Test function with Mask Editor tool for creating user-defined masks
  • 25 MHz waveform generator (optional hardware)
  • Interfaces include: USB hosts, USB device (USBTMC), LAN (VXI-11/Telnet/Socket), pass/fail, and trigger out
  • Built-in web server supports remote control over the LAN port using a web browser.
  • Supports SCPI remote control commands
  • Supports external mouse and keyboard

T3DSO1000HD Series Oscilloscopes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
100MHZ 2GS/S PERCH 2GS/S INTERLET3DSO1104HD100MHZ 2GS/S PERCH 2GS/S INTERLE3 - Immediate$3,090.01Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
T3DSO PASSIVE PROBE, 350 MHZ, 1XT3PP350T3DSO PASSIVE PROBE, 350 MHZ, 1X3 - Immediate$210.00Ver detalhes
MSO LOGIC PROBE LEAD SET 16CH 50T3DSO1000-LSMSO LOGIC PROBE LEAD SET 16CH 505 - Immediate$410.00Ver detalhes
MOD WAVEFORM GENERATOR 25MHZT3DSO1000-FGMOD-AMOD WAVEFORM GENERATOR 25MHZ0 - ImmediateSee Page for PricingVer detalhes
Published: 2024-08-01