SMD Series Circuit Protection

Littelfuse low resistivity SMD series for circuit protection in space-constrained mobile applications

Image of TE Connectivity's SMD Series Circuit Protection Littelfuse low resistivity SMD series provides a low-cost, low-power consumption circuit protection solution for today's increasingly compact products. This addresses a need in the consumer-driven mobile device market.

The low resistivity SMD (surface-mount device) series is ideal for space-constrained mobile applications. The devices provide both overcurrent and overtemperature protection for battery pack PCMs (protection circuit modules) used in compact consumer devices. In particular, the low rho SMD series helps battery pack suppliers achieve their design goals and simplify their installation methods.

Features
  • Device resistance of 10 to 25 milliohms, as compared to the 15 to 30 milliohm industry standard
  • Maximum electrical rating: 6 VDC voltage and 50 A short circuit current
  • Useful for an operating current of 2 A and above
  • All form factors have an R1MAX of 10 to 25 milliohms
  • Useful for and packaged for surface mounting on the PCB
  • Industry-standard form factor of 1210 (3.0 mm x 2.54 mm; or 0.12 in x 0.10 in) or 1206 (3.0 mm x 1.52 mm; or 0.12 in x 0.06 in)
Benefits
  • Helps save board space and power consumption and costs in space-constrained mobile electronics
  • More compact in comparison with similar offerings and are available in an industry-standard form factor
  • Can be assembled with a reflowable soldering technique, as opposed to the spot welding process required by many other components
Applications
  • Mobile and smart phones
  • Media players (MP3/MP4)
  • Digital still and video cameras
  • Tablets
  • Mini notebooks

Mini 1812 Form Factor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 16V 2.6A 1812MINIASMDC260F/16-2PTC RESET FUSE 16V 2.6A 181239893 - Immediate$0.90Ver detalhes
PTC RESET FUSE 60V 100MA 1812MINISMDC010F-2PTC RESET FUSE 60V 100MA 181257599 - Immediate$0.65Ver detalhes
PTC RESET FUSE 60V 140MA 1812MINISMDC014F-2PTC RESET FUSE 60V 140MA 1812135230 - Immediate$0.54Ver detalhes
PTC RESET FUSE 30V 200MA 1812MINISMDC020F-2PTC RESET FUSE 30V 200MA 1812127380 - Immediate$0.54Ver detalhes
PTC RESET FUSE 30V 300MA 1812MINISMDC030F-2PTC RESET FUSE 30V 300MA 181239498 - Immediate$0.60Ver detalhes
Published: 2013-01-21