PolySwitch Automotive Resettable 1812 SMD Devices - miniASMDC Series

Littelfuse offers their miniASMDC series of automotive resettable SMD devices for use in a variety of applications

Image of Littelfuse's miniASMDC Series The Littelfuse PolySwitch team has developed the miniASMDC, an automotive-specific version of their PPTC devices. These products are qualified and sold under the PS400 specification which is derived from AEC-Q200, the standard for electronic components used in the automotive industry. The key difference between these product families and other protection devices in the Littelfuse circuit protection product portfolio is the qualification process that is followed which includes a series of rigorous tests related to the automotive environment. As a result, they are characterized by specific additional values determined following automotive-related testing.

Helpful links:

Features
  • RoHS compliant
  • Overcurrent and overvoltage circuit protection devices
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Products meet applicable automotive industry standards
  • Devices compatible with high-volume electronics assembly
Applications
  • Motor and motor circuit protection including power door-locks, mirrors, lumbar pumps, seats, sunroofs, and windows
  • Electronic control unit (ECU) I/O protection
  • Heating, ventilation, and cooling (HVAC) motor and I/O protection
  • Telematics, infotainment, and navigations systems
  • Liquid crystal display (LCD) back-light heaters
  • Power and cigarette lighter outlets, plugs, and adapter/chargers
  • Powered networks and buses
  • Air-flow detection and overcurrent protection in HVAC and cooling fan systems
  • Stall detection in express window and sunroof circuits
  • Resettable overcurrent protection for power distribution, electrical centers, and junction boxes
  • Wire downsizing
  • Motor electromagnetic interference (EMI) suppression
  • Electrostatic discharge (ESD) damage protection
  • Load dump and other transient voltage protection

miniASMDC Series

ImagemNúmero de peça do fabricanteDescriçãoCorrente - Disparo (It)Corrente - Máx.Tempo de disparoAvailable QuantityPreçoVer detalhes
PTC RESET FUSE 60V 100MA 1812MINIASMDC010F-2PTC RESET FUSE 60V 100MA 1812300 mA40 A5 s6881 - Immediate
4000 - Factory Stock
$0.67Ver detalhes
PTC RESET FUSE 60V 140MA 1812MINIASMDC014F-2PTC RESET FUSE 60V 140MA 1812280 mA10 A8 ms10393 - Immediate
2000 - Factory Stock
$0.62Ver detalhes
PTC RESET FUSE 30V 200MA 1812MINIASMDC020F-2PTC RESET FUSE 30V 200MA 1812400 mA10 A20 ms2281 - Immediate
6000 - Factory Stock
$0.62Ver detalhes
PTC RESET FUSE 30V 300MA 1812MINIASMDC030F-2PTC RESET FUSE 30V 300MA 1812600 mA40 A100 ms23835 - Immediate$0.62Ver detalhes
PTC RESET FUSE 24V 500MA 1812MINIASMDC050F-2PTC RESET FUSE 24V 500MA 18121 A100 A150 ms19480 - Immediate$0.62Ver detalhes
PTC RESET FUSE 24V 750MA 1812MINIASMDC075F/24-2PTC RESET FUSE 24V 750MA 18121.5 A40 A300 ms2785 - Immediate$0.82Ver detalhes
PTC RESET FUSE 16V 1.1A 1812MINIASMDC110F/16-2PTC RESET FUSE 16V 1.1A 18122.2 A100 A300 ms1821 - Immediate$0.61Ver detalhes
PTC RESET FUSE 24V 1.1A 1812MINIASMDC110F/24-2PTC RESET FUSE 24V 1.1A 18122.2 A20 A500 ms2812 - Immediate$0.79Ver detalhes
PTC RESET FUSE 16V 1.25A 1812MINIASMDC125F/16-2PTC RESET FUSE 16V 1.25A 18122.5 A100 A400 ms1371 - Immediate$0.67Ver detalhes
PTC RESET FUSE 16V 1.5A 1812MINIASMDC150F/16-2PTC RESET FUSE 16V 1.5A 18122.8 A100 A500 ms279 - Immediate$0.61Ver detalhes
PTC RESET FUSE 24V 1.5A 1812MINIASMDC150F/24-2PTC RESET FUSE 24V 1.5A 18123 A20 A1.5 s773 - Immediate$0.90Ver detalhes
PTC RESET FUSE 16V 2.6A 1812MINIASMDC260F/16-2PTC RESET FUSE 16V 2.6A 18125 A100 A5 s39993 - Immediate$0.83Ver detalhes
Published: 2017-03-30