Premium CERTI-CRIMP II Hand Tools

TE’s premium CERTI-CRIMP II hand tools are designed to meet and anticipate customers’ ever-changing requirements and built to the highest quality standards

Image of TE Connectivity's Premium CERTI-CRIMP II Hand ToolsTE Connectivity's CERTI-CRIMP hand tools are top-of-the-line, premium, hand-operated tools for crimping a broad array of terminals. TE has long been recognized as a leader in providing the tools for wire harness and printed circuit manufacturing. There is a good reason. TE's Premium CERTI-CRIMP II hand tools are designed to meet and anticipate customers’ ever-changing requirements and built to the highest quality standards, for the longest, most productive performance lifetimes.

Features
  • Designed to exacting specifications
  • Ratchet control provides complete crimping cycle
  • For most military, UL and CSA applications
  • Manufactured using the highest quality materials
  • Requires minimum skill
  • Repairable
  • A potential service life of over 50,000 cycles is possible, depending on operator care

Premium CERTI-CRIMP II Hand Tools

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 20-24AWG SIDE91501-1TOOL HAND CRIMPER 20-24AWG SIDEContatos Retangulares0 - Immediate$1,232.79Ver detalhes
TOOL HAND CRIMPER 22-32AWG SIDE91518-1TOOL HAND CRIMPER 22-32AWG SIDEContatos Retangulares0 - Immediate$1,205.67Ver detalhes
TOOL HAND CRIMPER 16-22AWG SIDE91509-1TOOL HAND CRIMPER 16-22AWG SIDETerminais de conectores de engate0 - Immediate$1,121.55Ver detalhes
TOOL HAND CRIMPER 26-30AWG SIDE91502-1TOOL HAND CRIMPER 26-30AWG SIDEContatos Retangulares0 - Immediate$1,090.63Ver detalhes
TOOL HAND CRIMPER 20-24AWG SIDE91535-1TOOL HAND CRIMPER 20-24AWG SIDEContatos de borda de placa3 - Immediate$1,197.27Ver detalhes
Published: 2014-06-12