Mini-Universal MATE-N-LOK Connectors

TE Connectivity's Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections

Image of TE Connectivity's Mini-Universal MATE-N-LOK Connectors  TE Connectivity's Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections, with contacts on a 4.14 mm (.163 inch) centerline and current ratings up to 9.5 A maximum per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. Wire-to-wire, free-hanging or panel mount options are available in 1 to 15 position in-line, dual row, or matrix configurations and wire-to-board systems in dual row and matrix configurations are available in 2 to 24 positions. Hermaphroditic housings are also available in 2 to 4 positions for free-hanging applications. Crimp, snap-in pin and receptacle contacts are used to terminate 16 - 30 [0.05 mm² - 1.2 mm²] AWG wire with insulation diameters up to 3.20 mm. The Mini-Universal MATE-N-LOK Connector System also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing, or foam-in applications require a sealed connector for improved electrical performance. The sealed system is available in select 2 to 16 positions.

Features Applications
  • Discrete wire interconnect available in 1 to 24 position wire-to-wire and wire-to-board pin and receptacle connector system
  • Contacts are on 4.14 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Pins and sockets can be accommodated in the same housing
  • Vertical and right angle pin headers
  • Splash-proof design for applications that require sealing
  • UL, CSA, and VDE approved
  • Household appliances
  • Indoor and outdoor lighting
  • Medical equipment
  • Security systems
  • Industrial controls
  • HVAC system controls
  • Storage and networking systems

Cap Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT HSG 9POS 4.14MM1-172161-9CONN RCPT HSG 9POS 4.14MM2529 - Immediate$1.39Ver detalhes
CONN RCPT HSG 16POS 4.14MM794260-1CONN RCPT HSG 16POS 4.14MM0 - Immediate$4.18Ver detalhes
CONN RCPT HSG 4POS 4.14MM794242-1CONN RCPT HSG 4POS 4.14MM1536 - Immediate$1.34Ver detalhes

Right Angle Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HEADER R/A 18POS 4.14MM1-794105-1CONN HEADER R/A 18POS 4.14MM372 - Immediate$20.03Ver detalhes
CONN HEADER R/A 3POS 4.14MM770967-2CONN HEADER R/A 3POS 4.14MM0 - ImmediateSee Page for PricingVer detalhes
CONN HEADER R/A 4POS 4.14MM770968-1CONN HEADER R/A 4POS 4.14MM1932 - Immediate$1.57Ver detalhes

Gang Seals

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
SEAL GANG WIRE 2POS MINI UMNL1586359-2SEAL GANG WIRE 2POS MINI UMNLSérie Mini-Universal MATE-N-LOK5616 - Immediate$3.10Ver detalhes
SEAL GANG WIRE 4POS MINI UMNL1586359-4SEAL GANG WIRE 4POS MINI UMNLSérie Mini-Universal MATE-N-LOK9973 - Immediate$3.15Ver detalhes
SEAL GANG WIRE 6POS MINI UMNL1586359-6SEAL GANG WIRE 6POS MINI UMNLSérie Mini-Universal MATE-N-LOK26092 - Immediate$3.30Ver detalhes

Plug Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN PLUG HSG 12POS 4.14MM794253-1CONN PLUG HSG 12POS 4.14MM0 - Immediate$1.04Ver detalhes
CONN PLUG HSG 3POS 4.14MM172337-1CONN PLUG HSG 3POS 4.14MM11200 - Immediate$0.54Ver detalhes
CONN PLUG HSG 4POS 4.14MM172338-1CONN PLUG HSG 4POS 4.14MM5807 - Immediate$0.57Ver detalhes

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SOCKET 18-22AWG GOLD CRIMP1-770988-1CONN SOCKET 18-22AWG GOLD CRIMP10333 - Immediate$0.82Ver detalhes
CONN SOCKET 22-26AWG TIN CRIMP170365-1CONN SOCKET 22-26AWG TIN CRIMP7947 - Immediate$0.31Ver detalhes
CONN SOCKET 18-22AWG TIN CRIMP170366-1CONN SOCKET 18-22AWG TIN CRIMP18070 - Immediate$0.28Ver detalhes

Crimp Tools/Insertion Extraction Tools

ImagemNúmero de peça do fabricanteDescriçãoPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 16-20AWG SIDE91536-1TOOL HAND CRIMPER 16-20AWG SIDEContatos Retangulares0 - Immediate$1,031.63Ver detalhes
DIE ERGO UMNL539753-2DIE ERGO UMNL-0 - Immediate$462.08Ver detalhes
TOOL HAND CRIMPER 22-26AWG SIDE91529-1TOOL HAND CRIMPER 22-26AWG SIDEContatos Retangulares0 - Immediate$907.88Ver detalhes

Strain Relief

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPara uso com/produtos relacionadosRecursosAvailable QuantityPreçoVer detalhes
CONN STR RELIEF 6POS MINI UMNL794423-1CONN STR RELIEF 6POS MINI UMNL6Série Mini-Universal MATE-N-LOK-1700 - Immediate$2.84Ver detalhes
Published: 2013-03-21