VAL-U-LOK Connectors with Terminal Position Assurance (TPA)

TE-AMP's VAL-U-LOK connectors with TPA offer protection against contact back-out

Image of TE-AMP VAL-U-LOK Connectors with TPATE Connectivity AMP's VAL-U-LOK product line has been expanded with models accommodating TPA devices to help prevent contact back-out. These additions to the 4.2 mm (0.165 in) centerline product family are double row devices. Rated up to 600 VAC and up to 9 A per line, they offer up to 24 positions as panel- mount plugs, free-hanging plugs, and receptacles. The connectors with TPA are intermatable with existing VAL-U-LOK connectors and headers, supporting wire-to-panel, wire-to-wire, and wire-to-board applications. The crimp, pin-and-socket contacts for discrete 26-18 AWG wires are designed for the new housings and work with the TPA devices. Snapping the TPA devices into place helps to assure contacts are fully seated in the housing and provide secondary protection against a contact backing out of its cavity when subjected to vibration, shock, or pulling force.

Features and Benefits
Applications
  • TPA devices help secure contacts in housings, protecting against back-out
  • Integral housing locking latch
  • Household appliances
  • Desktop computers
  • Indoor and outdoor lighting
  • Security systems
  • Industrial controls
  • HVAC control systems
  • Storage and networking systems

Panel Mount Plugs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 2POS VAL-U-LOK1969599-2CONN PLUG HSG 2POS VAL-U-LOK0 - Immediate
16500 - Marketplace
$0.09Ver detalhes
CONN PLUG HSG 4POS 4.20MM1969599-4CONN PLUG HSG 4POS 4.20MM0 - Immediate$0.11Ver detalhes
CONN PLUG HSG 6POS 4.20MM1969599-6CONN PLUG HSG 6POS 4.20MM4365 - Immediate$0.22Ver detalhes
CONN PLUG HSG 8POS 4.20MM1969599-8CONN PLUG HSG 8POS 4.20MM0 - Immediate
7727 - Marketplace
$0.13Ver detalhes
CONN PLUG HSG 10POS 4.20MM1-1969599-0CONN PLUG HSG 10POS 4.20MM0 - Immediate$0.16Ver detalhes

Terminal Position Assurance Devices

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1P VAL-U-LOK TPA 26-22 AWG1969609-11P VAL-U-LOK TPA 26-22 AWG50000 - Immediate$0.22Ver detalhes
1P VAL-U-LOK TPA 22-18 AWG1969608-11P VAL-U-LOK TPA 22-18 AWG0 - Immediate$0.05Ver detalhes
2P VAL-U-LOK TPA 22-18 AWG1969608-22P VAL-U-LOK TPA 22-18 AWG0 - Immediate$0.05Ver detalhes
2P VAL-U-LOK TPA 26-22 AWG1969609-22P VAL-U-LOK TPA 26-22 AWG0 - Immediate$0.10Ver detalhes
5P VAL-U-LOK TPA 22-18 AWG1969608-55P VAL-U-LOK TPA 22-18 AWG25634 - Immediate$0.14Ver detalhes

Hand Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL HAND CRIMPER 22-26AWG SIDE91387-1TOOL HAND CRIMPER 22-26AWG SIDE8 - Immediate$590.24Ver detalhes
TOOL HAND CRIMPER 18-22AWG SIDE91388-1TOOL HAND CRIMPER 18-22AWG SIDE4 - Immediate$452.14Ver detalhes

Terminals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PIN 18-22AWG CRIMP TIN2238016-1CONN PIN 18-22AWG CRIMP TIN179948 - Immediate$0.10Ver detalhes
CONN PIN 22-26AWG CRIMP TIN2238018-1CONN PIN 22-26AWG CRIMP TIN3562 - Immediate$0.10Ver detalhes
Published: 2015-12-09