AMP VAL-U-LOK Connector System
TE Connectivity's VAL-U-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.20 mm centerline, and current ratings up to 9 A maximum
TE Connectivity's VAL-U-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.20 mm (.165 in) centerline and current ratings up to 9 A maximum per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations, and header assemblies offer wire-to-board connections in vertical- and right-angle configurations. VAL-U-LOK connector system configurations are available in 2 to 24 position dual-row, and 3 to 5 position single-row. Vertical headers are available with or without polarization pegs, with or without drain holes, and offering a blind mate version. The right-angle-headers are available with or without screw mount flanges. Crimp, snap-in pin, and socket contacts are used to terminate 26-16 (0.12 to 1.2 mm²) AWG wire with insulation diameters up to 3.10 mm (0.122 in).
| Features and Benefits | Applications |
|
|
TE Connectivity AMP VAL-U-LOK Contacts
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1586055-1 | CONN SOCKET 16AWG CRIMP TIN | AWG 16 | 51964 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 794956-3 | CONN SOCKET 18-22AWG CRIMP TIN | AWG 18-22 | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 1586315-1 | CONN SOCKET 18-24AWG CRIMP TIN | AWG 18-24 | 154930 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 1586314-1 | CONN PIN 18-24AWG CRIMP TIN | AWG 18-22 | 27340 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 794958-1 | CONN SOCKET 22-26AWG CRIMP TIN | AWG 22-26 | 44152 - Immediate | $0.10 | Ver detalhes |
TE Connectivity AMP VAL-U-LOK Housings
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 794953-2 | CONN PLUG HSG 2POS PANEL MNT | 2 | - | 5445 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 794953-4 | CONN PLUG HSG 4POS 4.20MM | 4 | 0,165" (4,20mm) | 2872 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | 794954-2 | CONN RCPT HSG 2POS | 2 | - | 24978 - Immediate | $0.17 | Ver detalhes |
![]() | ![]() | 794954-4 | CONN RCPT HSG 4POS 4.20MM | 4 | 0,165" (4,20mm) | 851 - Immediate | $0.19 | Ver detalhes |
![]() | ![]() | 1586000-2 | CONN PLUG HSG 2POS | 2 | - | 26042 - Immediate | $0.18 | Ver detalhes |
TE Connectivity AMP VAL-U-LOK Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 1586037-2 | CONN HEADER VERT 2POS | 10129 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | 1586041-2 | CONN HEADER R/A 2POS | 16832 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 1586041-4 | CONN HEADER R/A 4POS 4.2MM | 3746 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | 1586039-2 | CONN HEADER VERT 2POS | 5835 - Immediate | $0.52 | Ver detalhes |
![]() | ![]() | 1586039-4 | CONN HEADER VERT 4POS 4.2MM | 3137 - Immediate | $0.58 | Ver detalhes |
TE Connectivity AMP VAL-U-LOK Accessories
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1969608-1 | 1P VAL-U-LOK TPA 22-18 AWG | Capas Val-U-Lok | 0 - Immediate | $0.05 | Ver detalhes |
![]() | ![]() | 1969609-1 | 1P VAL-U-LOK TPA 26-22 AWG | Capas Val-U-Lok | 50000 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | 1969608-2 | 2P VAL-U-LOK TPA 22-18 AWG | Capas Val-U-Lok | 0 - Immediate | $0.05 | Ver detalhes |
![]() | ![]() | 1969609-2 | 2P VAL-U-LOK TPA 26-22 AWG | Capas Val-U-Lok | 0 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | 1969609-3 | 3P VAL-U-LOK TPA 26-22 AWG | Capas Val-U-Lok | 0 - Immediate | $0.14 | Ver detalhes |