Power Double Lock (PDL) Connectors

TE Connectivity offers power double lock (PDL) connectors available in wire-to-wire, free-hanging, panel-mount, and wire-to-board configurations

Image of TE Connectivity's Power Double Lock (PDL) ConnectorsThe TE Connectivity power double lock connectors are available in wire-to-wire, free-hanging, panel-mount, and wire-to-board configurations. This connector system consists of plug and cap housings for wire termination, optional double lock plates, crimp contacts and PC board pin headers, and is available in four contact centerline spacings: 3.96 mm, 6.5 mm, 7.92 mm, and 13.00 mm. The power double lock connector system accepts 26-16 AWG wire with insulation diameters up to 3.1 mm and is rated up to 14 A per line.

Features
  • Solder tail kink along with the polarization peg (boss) feature, secures the header on the board during the solder process
  • Discrete wire interconnect available in 1-12 positions, wire-to-board and wire-to-wire
  • Audible click when contact is fully inserted into the housing
  • UL, CSA, and VDE approved
  • Multiple colors available for ease of connector identification during assembly and maintenance
  • Board-mounted headers are compatible with resin or conformal coatings - no drain holes
  • Polarizing ribs on plug housing allows for proper mating
Applications
  • Household appliances
  • Gaming
  • Vending
  • Garage door openers
  • Security systems
  • Industrial controls
  • HVAC system controls
  • Fan modules
  • Business equipment

Power Double Lock PDL Contacts

ImagemNúmero de peça do fabricanteDescriçãoBitola do fioAvailable QuantityPreço
CONN TAB 22-26AWG CRIMP TIN177916-1CONN TAB 22-26AWG CRIMP TINAWG 22-2622561 - Immediate$0.20Ver detalhes
CONN TAB 22-26AWG CRIMP TIN179594-1CONN TAB 22-26AWG CRIMP TINAWG 22-2636 - Immediate$0.21Ver detalhes
CONN SOCKET 22-26AWG CRIMP TIN179592-1CONN SOCKET 22-26AWG CRIMP TINAWG 22-2628359 - Immediate$0.30Ver detalhes
CONN SOCKET 22-26AWG CRIMP TIN179592-2CONN SOCKET 22-26AWG CRIMP TINAWG 22-2638691 - Immediate$0.30Ver detalhes
CONN SOCKET 16-20AWG CRIMP TIN179593-1CONN SOCKET 16-20AWG CRIMP TINAWG 16-2018328 - Immediate$0.29Ver detalhes

Power Double Lock PDL Headers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN HEADER VERT 12POS 3.96MM179843-1CONN HEADER VERT 12POS 3.96MM0 - Immediate$1.54Ver detalhes
CONN HEADER VERT 2POS 3.96MM179838-1CONN HEADER VERT 2POS 3.96MM123 - Immediate$1.23Ver detalhes
CONN HEADER VERT 3POS 3.96MM179839-1CONN HEADER VERT 3POS 3.96MM1687 - Immediate$1.36Ver detalhes
CONN HEADER VERT 4POS 3.96MM179840-1CONN HEADER VERT 4POS 3.96MM0 - Immediate$1.08Ver detalhes
CONN HEADER VERT 6POS 3.96MM179841-1CONN HEADER VERT 6POS 3.96MM911 - Immediate$1.83Ver detalhes
CONN HEADER VERT 12POS 6.5MM917353-1CONN HEADER VERT 12POS 6.5MM714 - Immediate$3.46Ver detalhes
CONN HEADER VERT 3POS 6.5MM179846-1CONN HEADER VERT 3POS 6.5MM0 - Immediate
95930 - Marketplace
$1.74Ver detalhes
CONN HEADER VERT 6POS 6.5MM179849-1CONN HEADER VERT 6POS 6.5MM1076 - Immediate$1.48Ver detalhes

Power Double Lock PDL Housings

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAvailable QuantityPreço
CONN PLUG HSG 4POS 3.96MM177900-1CONN PLUG HSG 4POS 3.96MM40,156" (3,96mm)5959 - Immediate$0.62Ver detalhes
CONN PLUG HSG 1POS DBL LOCK316768-1CONN PLUG HSG 1POS DBL LOCK1-2903 - Immediate$0.33Ver detalhes
CONN PLUG HSG 12POS 3.96MM177905-1CONN PLUG HSG 12POS 3.96MM120,156" (3,96mm)2009 - Immediate$1.38Ver detalhes
CONN RCPT HSG 1POS DBL LOCK316769-1CONN RCPT HSG 1POS DBL LOCK1-3352 - Immediate$0.32Ver detalhes
CONN PLUG HSG 4POS 3.96MM177900-6CONN PLUG HSG 4POS 3.96MM40,156" (3,96mm)4763 - Immediate$0.45Ver detalhes
Published: 2014-04-09