M12 Power L-Code Connectors

TE Connectivity’s connectors provide reliable and efficient power in a compact size

Image of TE Connectivity AMP's M12 Power L-Code Connectors TE Connectivity’s M12 power L-code connectors are an extension of the current M12 IEC standard and have been selected by PROFIBUS and PROFINET International (PI) as the standard for 24 V power supply systems used in PROFINET devices. An extension of TE’s M12 product portfolio, M12 L-code cable assemblies handle up to 16 A per pin (the highest in TE’s M12 family), delivering four times the power of standard M12 connectors while providing reliable and efficient power. M12 power L-coded connectors take up to 40% less space and almost 80% more power than 7/8” connectors traditionally used for high-power connections. The M12 power cable assemblies are available in both male and female connectors and are suitable for every purpose with a conductor size range from 1.5 mm² up to 2.5 mm², allowing for a more compact build of high-power solutions for automation devices.

Applications
  • Industrial communications
  • Industrial machinery
  • Robotics
  • Material handling
  • Industrial control and factory automation
  • Test equipment
  • I/O connectivity
  • Sensors and actuators
Benefits
  • Smaller size increases the connectivity per used space
  • Interference in a narrow space reduces the risk of connector breakage
  • Increased reliability as the user can hear when the connector is properly locked
  • Easy mating and crimping process speeds up installation time
Standards and specifications
  • UL 2237
  • AWM-style cables
  • Electrical standard 61076-2-111
Electrical
  • 63 VDC/AC
  • 12 A (16 AWG)
  • 16 A (14 AWG)
Mechanical
  • Durability: 100 cycles
  • Degree of protection: IP67
  • Sinusoidal vibration per IEC60512, Test 6d

M12 Power L-Code Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 3POS GOLD SOLDERT4140L12031-000CONN PLUG MALE 3POS GOLD SOLDER30 - Immediate$9.14Ver detalhes
CONN PLUG MALE 4POS GOLD SOLDERT4140L12041-000CONN PLUG MALE 4POS GOLD SOLDER279 - Immediate$9.61Ver detalhes
CONN RCPT FMALE 3POS GOLD SOLDERT4141L12031-000CONN RCPT FMALE 3POS GOLD SOLDER313 - Immediate$9.80Ver detalhes
CONN RCPT FMALE 4POS GOLD SOLDERT4141L12041-000CONN RCPT FMALE 4POS GOLD SOLDER236 - Immediate$10.52Ver detalhes
CONN RCPT FMALE 5POS GOLD SOLDERT4141L12051-000CONN RCPT FMALE 5POS GOLD SOLDER22 - Immediate$11.16Ver detalhes
CONN PLUG MALE 5POS GOLD SOLDERT4140L12051-000CONN PLUG MALE 5POS GOLD SOLDER0 - Immediate$9.80Ver detalhes

Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 5POS PLUG TO WIRE 0.66'T4171010005-001CIRC CBL 5POS PLUG TO WIRE 0.66'342 - Immediate$10.85Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 0.66'T4171310005-001CIRC CBL 5POS RCPT TO WIRE 0.66'1156 - Immediate$11.02Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 0.66'T4171110005-001CIRC CBL 5POS RCPT TO WIRE 0.66'1562 - Immediate$11.02Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 1.64'T4171110005-002CIRC CBL 5POS RCPT TO WIRE 1.64'170 - Immediate$18.29Ver detalhes
CIRC CBL 8POS RCPT TO WIRE 0.66'T4171020008-001CIRC CBL 8POS RCPT TO WIRE 0.66'782 - Immediate$14.74Ver detalhes
CIRC CBL 8POS RCPT TO WIRE 0.66'T4171220008-001CIRC CBL 8POS RCPT TO WIRE 0.66'295 - Immediate$15.02Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 0.66'T4171320008-001CIRC CBL 8POS PLUG TO WIRE 0.66'150 - Immediate$15.71Ver detalhes
CIR CBL 12POS RCPT TO WIRE 0.66'T4171030012-001CIR CBL 12POS RCPT TO WIRE 0.66'485 - Immediate$22.75Ver detalhes
CIRC CBL 5POS RCPT TO PLUG 3.28'T4162123005-002CIRC CBL 5POS RCPT TO PLUG 3.28'112 - Immediate$34.63Ver detalhes
CIRC CBL 5POS PLUG TO WIRE 0.66'T4171210003-001CIRC CBL 5POS PLUG TO WIRE 0.66'39 - Immediate$8.96Ver detalhes
Updated: 2022-06-24
Published: 2019-06-24