M12 PCB/Panel Connectors 8/12 Pin

TE Connectivity's 8 and 12 position M12 connectors complement field-installable connectors and cable assembly solutions

Image of TE Connectivity's M12 PCB/Panel Connectors 8/12 Pin TE Connectivity extends its M12 connector portfolio with the latest connectors, the 8 and 12 positions for direct mounting onto PCBs and panels, complement field-installable connectors and cable assembly solutions. The connectors, which are UL certified and have an IP67 rating (indicating that they are dust-tight and waterproof down to a depth of at least one meter), ensure efficient, high-quality, and reliable signal transmission. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design.

Applications
  • Automation and control
  • Machinery
  • Automation integration
  • Vision systems
  • Semiconductor manufacturing
  • Factory automation machines
Key Benefits
  • Compact design with high-density connection
  • Plug-and-play mating for easy and fast installation
  • Quick and reliable connection for PCB and panel mount

Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça - InsertoTamanho da carcaça, MILTipo de montagemAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 8P GOLD SLDR CUPT4130012081-000CONN PLUG MALE 8P GOLD SLDR CUPM12-8-Montagem em Painel135 - Immediate$14.04Ver detalhes
CONN RCPT FMALE 8POS SOLDER CUPT4131012081-000CONN RCPT FMALE 8POS SOLDER CUPM12-8-Montagem em Painel271 - Immediate$14.13Ver detalhes
CONN PLUG MALE 8P GOLD SLDR CUPT4132012081-000CONN PLUG MALE 8P GOLD SLDR CUPM12-8-Montagem em Painel180 - Immediate$14.04Ver detalhes
CONN RCPT FMALE 8POS SOLDER CUPT4133012081-000CONN RCPT FMALE 8POS SOLDER CUPM12-8-Montagem em Painel0 - Immediate$14.68Ver detalhes
CONN PLUG MALE 12POS SOLDER CUPT4130012121-000CONN PLUG MALE 12POS SOLDER CUPM12-12-Montagem em Painel24 - Immediate$23.18Ver detalhes
CONN RCPT FMALE 12P SOLDER CUPT4131012121-000CONN RCPT FMALE 12P SOLDER CUPM12-12-Montagem em Painel0 - Immediate$24.19Ver detalhes
CONN PLUG MALE 12POS SOLDER CUPT4132012121-000CONN PLUG MALE 12POS SOLDER CUPM12-12-Montagem em Painel165 - Immediate$23.18Ver detalhes
CONN RCPT FMALE 12P SOLDER CUPT4133012121-000CONN RCPT FMALE 12P SOLDER CUPM12-12-Montagem em Painel70 - Immediate$24.19Ver detalhes
CONN PLUG MALE 8POS GOLD SOLDERT4140012081-000CONN PLUG MALE 8POS GOLD SOLDERM12-8-Montagem em painel, furo passante133 - Immediate$13.53Ver detalhes
CONN RCPT FMALE 8POS GOLD SOLDERT4141012081-000CONN RCPT FMALE 8POS GOLD SOLDERM12-8-Montagem em painel, furo passante1333 - Immediate$14.13Ver detalhes
CONN PLUG MALE 8POS GOLD SOLDERT4142012081-000CONN PLUG MALE 8POS GOLD SOLDERM12-8-Montagem em painel, furo passante158 - Immediate$14.04Ver detalhes
CONN RCPT FMALE 8POS GOLD SOLDERT4143012081-000CONN RCPT FMALE 8POS GOLD SOLDERM12-8-Montagem em painel, furo passante140 - Immediate$14.68Ver detalhes
CONN PLUG MALE 12POS GOLD SOLDERT4140012121-000CONN PLUG MALE 12POS GOLD SOLDERM12-12-Montagem em painel, furo passante0 - Immediate$19.22Ver detalhes
CONN RCPT FMALE 12P GOLD SOLDERT4141012121-000CONN RCPT FMALE 12P GOLD SOLDERM12-12-Montagem em painel, furo passante571 - Immediate$19.74Ver detalhes
CONN PLUG MALE 12POS GOLD SOLDERT4142012121-000CONN PLUG MALE 12POS GOLD SOLDERM12-12-Montagem em painel, furo passante165 - Immediate$19.22Ver detalhes
CONN RCPT FMALE 12P GOLD SOLDERT4143012121-000CONN RCPT FMALE 12P GOLD SOLDERM12-12-Montagem em painel, furo passante164 - Immediate$20.10Ver detalhes

Circular Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posições do 1º conectorNúmero de posições carregadas do 1º conectorAvailable QuantityPreçoVer detalhes
CIRC CBL 8POS RCPT TO WIRE 0.66'T4171020008-001CIRC CBL 8POS RCPT TO WIRE 0.66'8Todos772 - Immediate$14.74Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 0.66'T4171120008-001CIRC CBL 8POS PLUG TO WIRE 0.66'8Todos1373 - Immediate$15.71Ver detalhes
CIRC CBL 8POS RCPT TO WIRE 0.66'T4171220008-001CIRC CBL 8POS RCPT TO WIRE 0.66'8Todos295 - Immediate$15.02Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 0.66'T4171320008-001CIRC CBL 8POS PLUG TO WIRE 0.66'8Todos150 - Immediate$15.71Ver detalhes
CIR CBL 12POS RCPT TO WIRE 0.66'T4171030012-001CIR CBL 12POS RCPT TO WIRE 0.66'12Todos485 - Immediate$22.75Ver detalhes
CIR CBL 12POS PLUG TO WIRE 0.66'T4171130012-001CIR CBL 12POS PLUG TO WIRE 0.66'12Todos90 - Immediate$23.76Ver detalhes
CIR CBL 12POS RCPT TO WIRE 0.66'T4171230012-001CIR CBL 12POS RCPT TO WIRE 0.66'12Todos145 - Immediate$23.18Ver detalhes
CIR CBL 12POS PLUG TO WIRE 0.66'T4171330012-001CIR CBL 12POS PLUG TO WIRE 0.66'12Todos0 - Immediate$24.19Ver detalhes
Published: 2019-06-26