Grace Inertia 3.3 Connector

Inertia connector for ideal mating reliability from TE Connectivity

Image of TE-AMP Grace Inertia 3.3 ConnectorsThe Grace inertia connector series from TE Connectivity AMP employs an inertia locking mechanism to simultaneously complete the circuit and “lock” the connector for ideal mating reliability and prevention of mismatching. These small wire-to-wire connectors can be used in a wide range of large electrical products from home appliances to vending machines, and are a great solution to eliminate human error during assembly. TE also provides the connector in a urethane coating on PCB boards for usage in a washing machine or other similar applications.

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SOCKET 18-22AWG CRIMP TIN1565079-1CONN SOCKET 18-22AWG CRIMP TIN16425 - Immediate$0.11Ver detalhes
CONN TAB 18-22AWG CRIMP TIN1565080-1CONN TAB 18-22AWG CRIMP TIN19401 - Immediate$0.12Ver detalhes
CONN TAB 22-26AWG CRIMP TIN1612335-1CONN TAB 22-26AWG CRIMP TIN8647 - Immediate$0.20Ver detalhes

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 4POS 3.3MM1-1971906-2CONN HEADER VERT 4POS 3.3MM6246 - Immediate$0.28Ver detalhes
CONN HEADER VERT 6POS 3.3MM1-1971906-3CONN HEADER VERT 6POS 3.3MM17487 - Immediate$0.44Ver detalhes
CONN HEADER VERT 8POS 3.3MM1-1971906-4CONN HEADER VERT 8POS 3.3MM19455 - Immediate$0.59Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSG 6POS 3.30MM1-1971905-3CONN PLUG HSG 6POS 3.30MM20291 - Immediate$0.30Ver detalhes
CONN PLUG HSG 8POS 3.30MM4-1971905-4CONN PLUG HSG 8POS 3.30MM21748 - Immediate$0.33Ver detalhes
CONN PLUG HSG 8POS 3.30MM2-1971905-4CONN PLUG HSG 8POS 3.30MM12661 - Immediate$0.31Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GRACE INERTIA CONNECTOR 3.5 2P1565089-1GRACE INERTIA CONNECTOR 3.5 2P0 - Immediate$0.12Ver detalhes
GRACE INERTIA CONNECTOR 3.5 3P1565090-1GRACE INERTIA CONNECTOR 3.5 3P0 - Immediate$0.09Ver detalhes
NEW GI CONN2.5 TPA 2P BLACK2-1971794-1NEW GI CONN2.5 TPA 2P BLACK18123 - Immediate$0.10Ver detalhes
Published: 2013-07-15