Dynamic Series D-2970 Flex PCB Connector

TE’s compact wire-to-board PCB connector is fully-equipped to meet customers’ high installation and application safety standards

Image of TE Amp's Dynamic Series D-2970 Flex PCB Connector TE’s D-2970 dynamic series is a compact, field-installable 5 mm pitch wire-to-board PCB connector. The push-in clamp and single-hand operated, center-locking lever were both designed to require no tooling, making it possible to cut mating time compared to connectors using screw-latch locking systems. The D-2970 PCB connector family is a powerful addition to TE’s well-known dynamic series and is fully-equipped to meet high standards of installation and application safety, also saving valuable processing time and application space.

Features
  • Audible and tactile locking latch
  • Contacts support shock- and vibration-exposed applications
  • An IP20 “finger-safe” housing prevents unintended operator contact with live components
  • Operates at up to 20 A and 400 V at a typical ambient application temperature of +55°C without further derating
Applications
  • Servo drive/inverter drive power inlets and outlets
  • Industrial microcontrols
  • Robot and cobot control units
  • PLC power inlets and outlets
  • Controls in building automation and household appliances

Benefits

  • Center-locking lever has clear tactile and audible mating feedback to ensure safe mating
  • Tool-less wire release is also possible, thanks to the 50% lower insertion force which allows users to release the wire without injuring their fingertips
  • The D-2970 will be fully compliant with UL and IEC regulations and extensively tested at UL and VDE certified laboratories, supporting customer approval processes

Dynamic Series D-2970 Flex PCB Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
D2970 HDR 90 DEGREE 3POSN 1ROW S2336490-3D2970 HDR 90 DEGREE 3POSN 1ROW S195 - Immediate$3.58Ver detalhes
D2970 HDR 180 DEGREE 3POSN 1ROW2336494-3D2970 HDR 180 DEGREE 3POSN 1ROW1084 - Immediate$3.58Ver detalhes
D2970 HDR 270 DEGREE 4POSN 1ROW2336491-4D2970 HDR 270 DEGREE 4POSN 1ROW1190 - Immediate$6.03Ver detalhes
Published: 2020-09-22