Dynamic Series Connectors
The TE Connectivity AMP Dynamic Series connectors provide reliability and reduce unexpected unmating and lever breakage
The TE Connectivity AMP Dynamic D1000 slim small wire-to-wire connectors are suitable for narrow spaces in small industrial equipment and small machinery applications. The size of the D1000 is 80% smaller than the D1200 series with low interference risk and streamlined design. Keying and the locking feature provide reliability and reduce unexpected unmating and lever breakage in narrow spaces such as robotic arms and other applications.
The Dynamic Mini series connectors for signal transmission on PCB have a lower profile than the existing dynamic D1000, which provides extra valuable space on the board. Dynamic series connectors perform to LV 214 test requirements. Housings in high-temperature nylon permit reflow soldering, speeding up system assembly, and saving on total cost. High reliability comes from the high retention force that the connectors exhibit between the contact and the housing thanks to their second lock design. The Dynamic Mini series is smaller in size but offers the same performance as existing bigger alternatives.
The D-2970 Dynamic series is a compact, field-installable 5 mm pitch wire-to-board PCB connector. The push-in clamp and single-hand operated, center-locking lever were both designed to require no tooling, making it possible to cut mating time compared to connectors using screw-latch locking systems.
- Robotics
- New energy
- Automation
- Machinery
- HMI
- Servo drives
- Process controllers
- Small machinery applications
- Robots
- AGVs
- Factory automation
Dynamic D1000 Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2366600-4 | CONN PLUG HSG 4POS | 7380 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 1-2366515-4 | CONN RCPT HSG 4POS | 7316 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | 1-2366600-6 | CONN PLUG HSG 6POS | 6399 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 1-2366515-6 | CONN RCPT HSG 6POS | 5277 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 2-2366600-8 | CONN PLUG HSG 8POS | 326 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 3-2366600-2 | CONN PLUG HSG 12POS | 2680 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | 3-2366515-2 | CONN RCPT HSG 12POS | 2181 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | 2-2366600-4 | CONN PLUG HSG 4POS | 7393 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | 2-2366515-4 | CONN RCPT HSG 4POS | 7083 - Immediate | $0.69 | Ver detalhes |
![]() | ![]() | 2-2366515-6 | CONN RCPT HSG 6POS | 607 - Immediate | $0.82 | Ver detalhes |
Dynamic D1000 Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2367819-2 | DYNAMIC D1000 SLIM TAB CONT M SI | 29221 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2367817-2 | DYNAMIC D1000 SL REC CONT M SIZE | 10976 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2367818-2 | DYNAMIC D1000SL REC CONT M SIZE | 23074 - Immediate | $0.45 | Ver detalhes |
![]() | ![]() | 2367817-1 | DYNAMIC D1000 SL REC CONT S SIZE | 42171 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2367819-1 | DYNAMIC D1000 SLIM TAB CONT S SI | 34301 - Immediate | $0.33 | Ver detalhes |
![]() | ![]() | 2367820-1 | DYNAMIC D1000 SLIM TAB CONT S SI | 9453 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | 2367818-1 | DYNAMIC D1000SL REC CONT S SIZE | 12098 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | 2367820-2 | DYNAMIC D1000 SLIM TAB CONT M SI | 11828 - Immediate | $0.43 | Ver detalhes |
Dynamic Mini Receptacle Housings
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2834461-2 | CONN RCPT HSG 12POS 1.80MM | 80 - Immediate | $4.28 | Ver detalhes |
![]() | ![]() | 1-2834461-6 | CONN RCPT HSG 16POS 1.80MM | 384 - Immediate | $5.08 | Ver detalhes |
![]() | ![]() | 1-2834497-6 | MINI DYNAMIC REC HSG ASSY 16P Y- | 361 - Immediate | $5.54 | Ver detalhes |
![]() | ![]() | 2-2834497-4 | MINI DYNAMIC REC HSG ASSY 24P Y- | 320 - Immediate | $6.37 | Ver detalhes |
![]() | ![]() | 2-2834461-0 | CONN RCPT HSG 20POS 1.80MM | 0 - Immediate 360 - Marketplace | $5.47 | Ver detalhes |
Dynamic Mini Contacts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2834464-6 | MINI DYNAMIC REC CONT TIN 22/24 | 41639 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | 2834464-5 | MINI DYNAMIC REC CONT TIN 26A WG | 38723 - Immediate | $0.16 | Ver detalhes |
Dynamic Series D-2970 Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2336491-4 | D2970 HDR 270 DEGREE 4POSN 1ROW | 1190 - Immediate | $6.15 | Ver detalhes |
![]() | ![]() | 2336491-3 | D2970 HDR 270 DEGREE 3POSN 1ROW | 1188 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | 2336494-3 | D2970 HDR 180 DEGREE 3POSN 1ROW | 1084 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | 2336490-3 | D2970 HDR 90 DEGREE 3POSN 1ROW S | 195 - Immediate | $3.58 | Ver detalhes |
![]() | ![]() | 2336494-4 | D2970 HDR 180 DEGREE 4POSN 1ROW | 132 - Immediate | $4.06 | Ver detalhes |
Dynamic Series Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | 2-2834465-8 | MINI DYNAMIC HDR H 28P TIN X-KEY | 235 - Immediate | $8.40 | Ver detalhes | |
![]() | 3-2834465-6 | MINI DYNAMIC HDR H 36P TIN X-KEY | 264 - Immediate | $8.73 | Ver detalhes | |
![]() | ![]() | 1-2834465-2 | MINI DYNAMIC HDR H 12P TIN X-KEY | 939 - Immediate | $2.82 | Ver detalhes |
![]() | ![]() | 1-2834465-6 | MINI DYNAMIC HDR H 16P TIN X-KEY | 1408 - Immediate | $3.02 | Ver detalhes |
![]() | ![]() | 1-2834499-2 | MINI DYNAMIC HDR H 12P TIN Y-KEY | 1000 - Immediate | $2.98 | Ver detalhes |
![]() | ![]() | 2-2834465-0 | MINI DYNAMIC HDR H 20P TIN X-KEY | 831 - Immediate | $3.28 | Ver detalhes |
![]() | ![]() | 1-2834499-6 | MINI DYNAMIC HDR H 16P TIN Y-KEY | 983 - Immediate | $3.28 | Ver detalhes |
![]() | 2-2834499-4 | MINI DYNAMIC HDR H 24P TIN Y-KEY | 750 - Immediate | $7.71 | Ver detalhes | |
![]() | ![]() | 3-2834499-2 | MINI DYNAMIC HDR H 32P TIN Y-KEY | 750 - Immediate | $8.75 | Ver detalhes |
![]() | ![]() | 2-2834465-4 | MINI DYNAMIC HDR H 24P TIN X-KEY | 651 - Immediate | $7.38 | Ver detalhes |