AMP SUPERSEAL IP67 Connectors

TE Connectivity AMP’s SUPERSEAL 1.5 series connector family is designed for automotive, agriculture, and industrial machinery

Image of TE Connectivity's AMP SUPERSEAL IP67 ConnectorsTE Connectivity has developed the AMP SUPERSEAL 1.5 series connector family to meet the increasing requirements for reliability in waterproof applications. The AMP SUPERSEAL 1.5 series connector exceeds the requirements prescribed by IP67 according IEC 60529 and DIN 40050-9 standards and has its application in automotive, agriculture, and industrial machinery. The AMP SUPERSEAL 1.5 series connector system is qualified for sensor applications as well.

Features
  • Compact system minimizes packaging requirements
  • Sealing reliability proven under harsh conditions
  • Designed for ease of manual harness assembly, engine mounting, and under hood environments
Applications
  • Wire-to-wire (1.5 mm) and ECU applications, under hood, or any location where sealing is required
  • Suitable for automotive, truck, bus, or off-road vehicles

1.5 mm Receptacle Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN SOCKET 20AWG CRIMP GOLD3-1447221-4CONN SOCKET 20AWG CRIMP GOLD0 - Immediate$0.52Ver detalhes
CONN SOCKET 15-18AWG CRIMP TIN183025-1CONN SOCKET 15-18AWG CRIMP TIN12552 - Immediate$0.46Ver detalhes
CONN SOCKET 20-22AWG CRIMP TIN282403-1CONN SOCKET 20-22AWG CRIMP TIN55895 - Immediate$0.15Ver detalhes
CONN SOCKET 15-18AWG CRIMP TIN282110-1CONN SOCKET 15-18AWG CRIMP TIN32062 - Immediate$0.19Ver detalhes

1.5 mm Tab Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN TAB 20-22AWG CRIMP TIN282404-1CONN TAB 20-22AWG CRIMP TIN48851 - Immediate$0.18Ver detalhes
CONN TAB 15-18AWG CRIMP TIN282109-1CONN TAB 15-18AWG CRIMP TIN52974 - Immediate$0.17Ver detalhes

Plug Housings that Utilize Receptacle Contacts

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreço
CONN PLUG HSG 1POS BLACK282079-2CONN PLUG HSG 1POS BLACK12730 - Immediate$0.87Ver detalhes
CONN PLUG HSG 4POS 6.00MM282088-1CONN PLUG HSG 4POS 6.00MM111 - Immediate
210 - Marketplace
$1.13Ver detalhes
CONN PLUG HSG 3POS 6.00MM282087-1CONN PLUG HSG 3POS 6.00MM111386 - Immediate$0.69Ver detalhes
CONN PLUG HSG 2POS 6.00MM282080-1CONN PLUG HSG 2POS 6.00MM13484 - Immediate$0.89Ver detalhes
CONN PLUG HSG 34POS 3.00MM4-1437290-0CONN PLUG HSG 34POS 3.00MM4349 - Immediate$11.92Ver detalhes
CONN PLUG HSG 26POS SUPER SEAL1473416-1CONN PLUG HSG 26POS SUPER SEAL4481 - Immediate$13.72Ver detalhes
CONN PLUG HSG 6POS 6.00MM282090-1CONN PLUG HSG 6POS 6.00MM17349 - Immediate$1.38Ver detalhes
CONN PLUG HSG 5POS 6.00MM282089-1CONN PLUG HSG 5POS 6.00MM1513 - Immediate$1.44Ver detalhes
CONN PLUG HSG 26POS 3.00MM3-1437290-8CONN PLUG HSG 26POS 3.00MM40 - Immediate$11.61Ver detalhes

Cap Housings that Utilize Tab Contacts

ImagemNúmero de peça do fabricanteDescriçãoNúmero de fileirasAvailable QuantityPreço
CONN RCPT HSG 5POS 6.00MM282107-1CONN RCPT HSG 5POS 6.00MM11508 - Immediate$1.35Ver detalhes
CONN RCPT HSG 2POS 6.00MM282104-1CONN RCPT HSG 2POS 6.00MM10 - Immediate
1086 - Marketplace
$0.82Ver detalhes
CONN RCPT HSG 1POS BLACK282103-1CONN RCPT HSG 1POS BLACK13669 - Immediate$0.60Ver detalhes
CONN RCPT HSG 3POS 6.00MM282105-1CONN RCPT HSG 3POS 6.00MM18531 - Immediate$1.04Ver detalhes
CONN RCPT HSG 4POS 6.00MM282106-1CONN RCPT HSG 4POS 6.00MM13495 - Immediate$1.14Ver detalhes
CONN RCPT HSG 6POS 6.00MM282108-1CONN RCPT HSG 6POS 6.00MM1122 - Immediate$1.10Ver detalhes

Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
TOOL HAND CRIMPER 15-18AWG SIDE58583-1TOOL HAND CRIMPER 15-18AWG SIDE25 - Immediate$413.82Ver detalhes
TOOL DIE PROCRIMP SUPERSEAL58583-2TOOL DIE PROCRIMP SUPERSEAL12 - Immediate$314.15Ver detalhes
EXTRACTION TOOL9-1579007-1EXTRACTION TOOL35 - Immediate$73.52Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
RUBBER PLUG281934-4RUBBER PLUG56647 - Immediate$0.10Ver detalhes
WIRE SEAL281934-3WIRE SEAL134844 - Immediate$0.10Ver detalhes
COVER CAP 2 WAY880810-1COVER CAP 2 WAY3496 - Immediate$2.28Ver detalhes
COVER CAP, 3 WAY880811-2COVER CAP, 3 WAY1131 - Immediate$2.82Ver detalhes
BOOT 4 POSN HSG493581-1BOOT 4 POSN HSG2991 - Immediate$2.76Ver detalhes
WIRE SEAL281934-2WIRE SEAL111694 - Immediate$0.10Ver detalhes
Published: 2015-07-21