PXC-M Series DC-DC Converters

TDK-Lambda's PXC-M series 3 W to 10 W medically certified DC-DC converters

Image of TDK-Lambda's PXC-M Series DC-DC ConvertersTDK-Lambda's PXC-M series operate over a 4:1 input range, the 3 W, 6 W, and 10 W products are enclosed in the industry-standard 1.25” x 0.8” x 0.4” DIP-24 package. Applications include a wide variety of medical applications and battery-powered equipment.

With a 5,000 VAC input-to-output isolation (2 x MOPPs), the units are certified to IEC/EN 60601-1 and ANSI/AAMI ES60601-1 with CE marking for the low-voltage and RoHS2 Directives. Patient leakage current is less than 2.5 µA. The units are compliant to EN55011-A and EN55022-A without the need for external filtering and IEC61000-4 immunity standards.

The PXC-M series is available with single- and dual-outputs covering 3.3 V, 5 V, 12 V, 15 V, or 24 V, and ±5 V, ±12 V, or ±15 V outputs, and can operate from either a 9 VDC to 36 VDC or 18 VDC to 75 VDC input. The wide range assists inventory reduction programs as the converters can operate from either 12 V and 24 V or 24 V and 48 V nominal inputs without the need to stock additional parts.

With operating efficiencies of up to 89%, the PXC-M can operate in ambient temperatures from -40°C to +105°C, with appropriate derating above 94°C for the 3 W, 88°C for the 6 W, and 77°C for the 10 W models. Zero-load power draw is less than 0.2 W, making the series suitable for battery-powered applications. Options include an output-adjustment trim function for non-standard voltages and remote on/off.

Features
  • Industry-standard DIP-24 package
  • 9 V to 36 V or 18 VDC to 75 VDC input
  • 5 K VAC isolation (2 x MOPPs)
  • 2.5 µA leakage current
  • Low off-load power draw

PXC-M Series DC-DC Converters

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Available QuantityPreço
DC DC CONVERTER 24V 10WPXC-M10-24WS24-ADC DC CONVERTER 24V 10W36V248 - Immediate$75.50Ver detalhes
DC DC CONVERTER +/-15V 10WPXC-M10-24WD15-ADC DC CONVERTER +/-15V 10W36V108 - Immediate$102.00Ver detalhes
DC DC CONVERTER 5V 3WPXC-M03-24WS05-ADC DC CONVERTER 5V 3W36V84 - Immediate$64.80Ver detalhes
DC DC CONVERTER 12V 10WPXC-M10-24WS12-ADC DC CONVERTER 12V 10W36V124 - Immediate$91.85Ver detalhes
DC DC CONVERTER 12V 3WPXC-M03-24WS12-ADC DC CONVERTER 12V 3W36V179 - Immediate$64.80Ver detalhes
DC DC CONVERTER +/-5V 10WPXC-M10-24WD05-ADC DC CONVERTER +/-5V 10W36V85 - Immediate$102.00Ver detalhes
DC DC CONVERTER 15V 3WPXC-M03-48WS15-ADC DC CONVERTER 15V 3W75V137 - Immediate
34 - Factory Stock
$63.53Ver detalhes
DC DC CONVERTER 3.3V 3WPXC-M03-24WS3P3-ADC DC CONVERTER 3.3V 3W36V97 - Immediate
4 - Factory Stock
$64.80Ver detalhes
DC DC CONVERTER 5V 3WPXC-M03-48WS05-ADC DC CONVERTER 5V 3W75V0 - Immediate$64.80Ver detalhes
DC DC CONVERTER +/-5V 3WPXC-M03-24WD05-ADC DC CONVERTER +/-5V 3W36V0 - Immediate$68.10Ver detalhes
Updated: 2026-02-16
Published: 2015-09-16