PH300A 300 W DC-DC Converter Series
TDK-Lambda's PH300A 300 W models added to 200 VDC to 425 VDC input DC-DC converter series
TDK Corporation announces the introduction of 300 W models to the TDK-Lambda's PH-A280 series of DC-DC power modules with high voltage DC input. Operating from a wide range DC input of 200 VDC to 425 VDC, which is widely used in high voltage DC current (HVDC) applications, the PH-A280 range now includes 50 W, 75 W, 100 W, 150 W, and 300 W outputs.
The PH300A280 power modules are available in four output voltages: 12 V, 24 V, 28 V, and 48 V. These outputs are adjustable over a very wide range of -60% to +20% to suit non-standard voltages. Efficiencies of up to 92% are achieved, an improvement of 5% over the prior PH series.
All modules operate at full load over a baseplate temperature range of -40°C to +100°C making them suitable for liquid, air cooled, or conduction cooled systems. The dimensions follow the industry standard half brick format (61.0 mm x 12.7 mm x 57.9 mm).
As standard, the PH-A280 units are equipped with remote sense, remote on/off, overvoltage and overcurrent protection circuitry, and include a 5-year warranty. All models have an input-to-output isolation of 3 kVAC, are safety-approved to UL/CSA/EN 60950-1, and carry the CE mark in accordance with the LV Directive.
- Industry standard ½ brick format
- High efficiency of up to 92%
- 200 VDC to 425 VDC input
- Output voltages of 12 V, 24 V, 28 V, and 48 V
- Five-year warranty
PH300A Series
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 3 | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PH300A280-12 | DC DC CONVERTER 12V 300W | - | 300 W | 28 - Immediate | $222.34 | Ver detalhes |
![]() | ![]() | PH300A280-24 | DC DC CONVERTER 24V 300W | - | 300 W | 1 - Immediate | $222.34 | Ver detalhes |
![]() | ![]() | PH300A280-28 | DC DC CONVERTER 28V 300W | - | 300 W | 1 - Immediate | $217.98 | Ver detalhes |
![]() | ![]() | PH300A280-48 | DC DC CONVERTER 48V 300W | - | 300 W | 1 - Immediate | $245.93 | Ver detalhes |
![]() | ![]() | PH300A280-12/T | DC DC CONVERTER 12V 300W | - | 300 W | 91 - Immediate 20 - Factory Stock | $222.34 | Ver detalhes |
![]() | ![]() | PH300A280-48/T | DC DC CONVERTER 48V 300W | - | 300 W | 2 - Immediate | $222.34 | Ver detalhes |
![]() | ![]() | PH300A280-24/T | DC DC CONVERTER 24V 300W | - | 300 W | 8 - Immediate | $240.04 | Ver detalhes |
![]() | ![]() | PH300A280-28/T | DC DC CONVERTER 28V 300W | - | 300 W | 0 - Immediate | $209.84 | Ver detalhes |