Sierra Wireless' mangOH™ Yellow available from Talon

Talon's open hardware sensor-to-cloud platform is designed for cellular-enabled IoT applications

Image of Talon's MangOH™ Yellow Development BoardCreated for cellular-enabled IoT applications, Talon's mangOH reference designs provide a sensor-to-cloud platform for quickly prototyping ideas and getting them to production as fast as possible. This category of open hardware makes it easy to develop industrial-grade products with vetted components, open-source software, and a business-friendly open license enabling, users to modify and reproduce their designs.

Partnering with the open-source Legato™ platform for the WP series embedded modules from Sierra Wireless, the mangOH delivers 90% of an IoT prototype out-of-the-box allowing users to begin creating their software and web applications immediately. The mangOH project released IoT expansion cards to provide plug-and-play wireless, wired, and sensor technologies that can be used in final product designs. Integrated seamlessly with Legato, mangOH reference designs include automatically detecting the IoT expansion cards to load drivers and applications (no integration required, just plug in and start building apps), and providing data management service that builds local intelligence on the edge and pushes data to the big data servers.

Features
  • Compact form-factor allowing users to build on, test, or create IoT applications (small tracking devices)
  • Snap-in socket to add CF3-compatible modules including wireless modules (2G to 4G, LTE-M/NB-IoT, and GPS) to achieve up to 10 years of battery life
  • IoT expansion card slot open-standard
  • Built-in Wi-Fi b/g/n and Bluetooth® 4.2 BLE, Bluetooth Mesh, and NFC tag
  • Built-in antennas for cellular, GPS, Wi-Fi, Bluetooth, and NFC
  • Built-in accelerometer, gyroscope, magnetometer, pressure, humidity, acoustic mic, air index quality, temperature, and light sensors
  • Battery charger and battery gauge
  • Cloud and connectivity provided for Octave (three months free usage)
  • 3D-printable case designs available
Applications
  • Utilities
  • Smart cities
  • Supply chain logistics
  • Building controls
  • Healthcare
  • Construction

mangOH™ Yellow Development Boards

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
MANGOH YELLOW WP7702 APP BOARDMANGOHYELLOW_7702_SOLDEREDMANGOH YELLOW WP7702 APP BOARDWP7702, cartão SIM wireless Sierra1975 - Immediate$181.25Ver detalhes
EVAL BOARD MANGOH YELLOW NO MODUMANGOHYELLOW_BASICEVAL BOARD MANGOH YELLOW NO MODUWP7702, cartão SIM wireless Sierra3282 - Immediate$121.00Ver detalhes

Supporting Parts - Evaluation Expansion Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MANGOH WIFI/BT/NFC, INTEGRATED TMIRAGE-PIFAMANGOH WIFI/BT/NFC, INTEGRATED T85 - Immediate$48.46Ver detalhes
MANGOH IOT BREAKOUT AND PROTOTYPTCI-BOB-2152MANGOH IOT BREAKOUT AND PROTOTYP31 - Immediate$3.41Ver detalhes
MANGOH ETHERNETETH-MANGOHMANGOH ETHERNET0 - Immediate$39.29Ver detalhes
MANGOH CAN BUSCAN-MANGOHMANGOH CAN BUS106 - Immediate$30.76Ver detalhes
EXPANDER CARD MANGOH AND FX30GROVE_IOTEXPANDER CARD MANGOH AND FX30172 - Immediate$26.62Ver detalhes

Antenna

ImagemNúmero de peça do fabricanteDescriçãoFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
RUN MXTEND MULTIBAND ANTENNANN02-224RUN MXTEND MULTIBAND ANTENNA700MHz, 800MHz, 829MHz, 887MHz, 892MHz, 895,5MHz, 900MHz, 1,561GHz, 1,575GHz, 1,602GHz, 1,85GHz, 1,94GHz, 2,2GHz, 2,45GHz, 3,4GHz, 3,5GHz, 3,7GHz, 4GHz, 4,5GHz, 5GHz, 5,5GHz, 6,1GHz, 6,6GHz, 7,1GHz, 7,7GHz, 8,2GHz44114 - Immediate$1.72Ver detalhes
Published: 2019-11-22