NRM6045 Power Inductors

TAIYO YUDEN power inductors are ideal for applications in automotive, infotainment, and industrial electronics

Image of TAIYO YUDEN's NRM6045 Power InductorsTAIYO YUDEN's NRM6045 power inductors are AEC-Q200 wire-wound inductors that are ideal for applications in automotive body/chassis and infotainment, high-reliability industrial electronics, and DC/DC converters. Available in a compact, 6.0 mm x 6.0 mm footprint with a low 4.5 mm profile and saturation currents up to 13.5 A, NR series M type power inductors help reduce design size. NRM6045 power inductors feature inductances ranging from 1 µH to 470 µH and an operating temperature range of -40°C to +125°C.

Features
  • Inductances: 1 µH to 470 µH
  • Saturation current ratings up to 13.5 A
  • Durable structure to withstand dropping impact
  • AEC-Q200 qualification
  • Package size: 6.0 mm x 6.0 mm x 4.5 mm
  • Temperature rating: -40°C to +125°C
  • Low profile with a max height of 4.5 mm
  • Tolerance: ±20%, ±30%
Applications
  • Automotive: body and chassis, and infotainment
  • Industrial electronics
  • DC/DC converters

NRM6045 Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 6.8UH 1.9A 52 MOHM SMDNRM6045T6R8MMRRVFIXED IND 6.8UH 1.9A 52 MOHM SMD1424 - Immediate$0.41Ver detalhes
FIXED IND 150UH 480MA 816 MOHMNRM6045T151MMRRVFIXED IND 150UH 480MA 816 MOHM862 - Immediate$0.41Ver detalhes
FIXED IND 4.7UH 2.2A 36 MOHM SMDNRM6045T4R7MMRRVFIXED IND 4.7UH 2.2A 36 MOHM SMD253 - Immediate$0.41Ver detalhes
FIXED IND 47UH 700MA 272 MOHMNRM6045T470MMRRVFIXED IND 47UH 700MA 272 MOHM0 - Immediate$0.41Ver detalhes
FIXED IND 470UH 220MA 2.76 OHMNRM6045T471MMRRVFIXED IND 470UH 220MA 2.76 OHM1980 - Immediate$0.41Ver detalhes
FIXED IND 2.2UH 3A 23 MOHM SMDNRM6045T2R2NMRRVFIXED IND 2.2UH 3A 23 MOHM SMD3781 - Immediate$0.41Ver detalhes
FIXED IND 220UH 350MA 1.32 OHMNRM6045T221MMRRVFIXED IND 220UH 350MA 1.32 OHM2750 - Immediate$0.41Ver detalhes
FIXED IND 100UH 550MA 600 MOHMNRM6045T101MMRRVFIXED IND 100UH 550MA 600 MOHM2596 - Immediate$0.41Ver detalhes
FIXED IND 10UH 1.8A 60 MOHM SMDNRM6045T100MMRSVFIXED IND 10UH 1.8A 60 MOHM SMD0 - Immediate$0.41Ver detalhes
FIXED IND 1UH 4A 13 MOHM SMDNRM6045T1R0NMRRVFIXED IND 1UH 4A 13 MOHM SMD0 - Immediate$0.41Ver detalhes
FIXED IND 22UH 1.2A 132 MOHM SMDNRM6045T220MMRRVFIXED IND 22UH 1.2A 132 MOHM SMD2947 - Immediate$0.41Ver detalhes
FIXED IND 330UH 290MA 1.872 OHMNRM6045T331MMRRVFIXED IND 330UH 290MA 1.872 OHM0 - Immediate$0.41Ver detalhes
FIXED IND 33UH 750MA 216 MOHMNRM6045T330MMRRVFIXED IND 33UH 750MA 216 MOHM1402 - Immediate$0.41Ver detalhes
FIXED IND 3.3UH 2.5A 27.6 MOHMNRM6045T3R3MMRSVFIXED IND 3.3UH 2.5A 27.6 MOHM1606 - Immediate$0.41Ver detalhes
FIXED IND 1.5UH 3.4A 19 MOHM SMDNRM6045T1R5NMRRVFIXED IND 1.5UH 3.4A 19 MOHM SMD1409 - Immediate$0.39Ver detalhes
Published: 2021-06-01