NR Series Inductors

TAIYO YUDEN offers wire-wound power inductors with a complete low-profile product offering for portable designs

Image of TAIYO YUDEN NR Series InductorsNR inductors from TAIYO YUDEN are SMD power inductors characterized by a small- and low-profile and magnetic shield structure. NR power inductors are available in multiple series, including NR, NRH, and NRS. These inductors are available in a variety of heights and footprints ranging from 2.0 mm x 2.0 mm x 1.2 mm to 10.0 mm x 9.8 mm x 5.0 mm.

NR Series

The NR series offers the highest DC resistance option among NR inductors with a 4.8 Ω available.

  • Current saturation ratings available: 0.22 A to 11 A
  • DC resistance (max): 0.0078 Ω to 4.8 Ω
  • Terminal structure: plating
  • Resin type: standard

NRH Series

NRH series inductors are high current type inductors for standard applications. The hard exterior resin protects against stress which can lead to cracking of the core.

  • Current saturation ratings available: 0.25 A to 2.9 A
  • DC resistance (max) available: 0.0396 Ω to 2.46 Ω
  • Inductances available: 0.47 µH to 6.8 µH
  • Terminal structure: non-plating
  • Resin type: hard

NRS Series

NRS series inductors are high strength type inductors for bending/vibration applications (for example automotive). The hard resin prevents core cracking. The NRS series offers the best saturated current rating with a 13 A rating option available.

  • Current saturation ratings available: 0.275 A to 13 A
  • DC resistance (max) available: 0.0078 Ω to 4.56 Ω
  • Inductances available: 0.47 µH to 68 µH
  • Terminal structure: plating
  • Resin type: hard

NR Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 220UH 800MA 585 MOHMNR10050T221MFIXED IND 220UH 800MA 585 MOHM83142 - Immediate$0.72Ver detalhes
FIXED IND 10UH 4.1A 32.5 MOHMNR10050T100MFIXED IND 10UH 4.1A 32.5 MOHM15585 - Immediate$0.72Ver detalhes
FIXED IND 100UH 1.2A 271.7 MOHMNR10050T101MFIXED IND 100UH 1.2A 271.7 MOHM7777 - Immediate$0.72Ver detalhes
FIXED IND 6.8UH 570MA 492 MOHMNRH2410T6R8MNFIXED IND 6.8UH 570MA 492 MOHM46070 - Immediate$0.14Ver detalhes
FIXED IND 1.5UH 2.4A 44.4 MOHMNRS4018T1R5NDGJFIXED IND 1.5UH 2.4A 44.4 MOHM4267 - Immediate$0.19Ver detalhes
FIXED IND 4.7UH 1.5A 114 MOHMNRS4012T4R7MDGJFIXED IND 4.7UH 1.5A 114 MOHM26466 - Immediate$0.20Ver detalhes
FIXED IND 15UH 750MA 312 MOHMNRS4012T150MDGJFIXED IND 15UH 750MA 312 MOHM5390 - Immediate$0.20Ver detalhes
FIXED IND 10UH 720MA 324 MOHMNRH3012T100MNVFIXED IND 10UH 720MA 324 MOHM6645 - Immediate$0.21Ver detalhes

NRH Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 720MA 324 MOHMNRH3012T100MNFIXED IND 10UH 720MA 324 MOHM47788 - Immediate$0.18Ver detalhes
FIXED IND 15UH 370MA 1.224 OHMNRH2410T150MNFIXED IND 15UH 370MA 1.224 OHM0 - Immediate$0.14Ver detalhes
FIXED IND 2.2UH 970MA 180 MOHMNRH2410T2R2MNFIXED IND 2.2UH 970MA 180 MOHM9233 - Immediate$0.14Ver detalhes
FIXED IND 10UH 450MA 828 MOHMNRH2410T100MNFIXED IND 10UH 450MA 828 MOHM0 - Immediate$0.14Ver detalhes
FIXED IND 2.2UH 1A 140 MOHM SMDNRH2412T2R2MNGHFIXED IND 2.2UH 1A 140 MOHM SMD29208 - Immediate$0.15Ver detalhes
FIXED IND 10UH 450MA 600 MOHMNRH2412T100MNGHFIXED IND 10UH 450MA 600 MOHM10704 - Immediate$0.15Ver detalhes
FIXED IND 4.7UH 1.06A 156 MOHMNRH3012T4R7MNFIXED IND 4.7UH 1.06A 156 MOHM115117 - Immediate$0.18Ver detalhes
FIXED IND 2.2UH 1.37A 90 MOHMNRH3012T2R2MNFIXED IND 2.2UH 1.37A 90 MOHM65445 - Immediate$0.18Ver detalhes

NRS Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 1.2A 180 MOHM SMDNRS4018T100MDGJFIXED IND 10UH 1.2A 180 MOHM SMD12055 - Immediate$0.18Ver detalhes
FIXED IND 6.8UH 1.45A 117.6 MOHMNRS4018T6R8MDGJFIXED IND 6.8UH 1.45A 117.6 MOHM55323 - Immediate$0.19Ver detalhes
FIXED IND 2.2UH 2.2A 50.4 MOHMNRS4018T2R2MDGJFIXED IND 2.2UH 2.2A 50.4 MOHM37065 - Immediate$0.19Ver detalhes
FIXED IND 3.3UH 2A 66 MOHM SMDNRS4018T3R3MDGJFIXED IND 3.3UH 2A 66 MOHM SMD10893 - Immediate$0.18Ver detalhes
FIXED IND 15UH 850MA 252 MOHMNRS4018T150MDGJFIXED IND 15UH 850MA 252 MOHM830 - Immediate$0.18Ver detalhes
FIXED IND 10UH 1.7A 70 MOHM SMDNRS5030T100MMGJFIXED IND 10UH 1.7A 70 MOHM SMD33757 - Immediate$0.24Ver detalhes
FIXED IND 3.3UH 3A 30 MOHM SMDNRS5030T3R3MMGJFIXED IND 3.3UH 3A 30 MOHM SMD6830 - Immediate$0.24Ver detalhes
FIXED IND 3.3UH 3.3A 27 MOHM SMDNRS5040T3R3NMGJFIXED IND 3.3UH 3.3A 27 MOHM SMD16426 - Immediate$0.24Ver detalhes
Updated: 2026-03-02
Published: 2013-03-01