Miniature SMD Crystals
Taitien introduces their miniature SMD crystals in four package sizes
Taitien’s miniature SMD crystals are available in the most popular package sizes 3.20 mm x 2.50 mm (XX type), 2.55 mm x 2.05 mm (XY type), 2.05 mm x 1.65 mm (XZ type), and 1.60 mm x 1.20 mm (X3 type). Offering pad compatibility with an ultra-low-profile construction, these robust Taitien crystals are both RoHS and REACH compliant. The XX, XY, XZ and X3 types are available with a wide range of options for frequency tolerance, frequency stability, operating temperature range, load capacitance, and ESR. In addition, Taitien’s miniature SMD crystals are available with tight 10 ppm tolerance and ideal for applications such as wearable electronics, Bluetooth and Bluetooth Low Energy (BLE), security systems, IoT devices. Wi-Fi, mobile devices, and MPU clocks.
Miniature SMD Crystals
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | X3AEEJNANF-32.000000 | CRYSTAL 32.0000MHZ 8PF SMD | 438 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | X3AEEJNANF-50.000000 | CRYSTAL 50.0000MHZ 8PF SMD | 1983 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | X3AEELNANF-50.000000 | CRYSTAL 50.0000MHZ 8PF SMD | 0 - Immediate | $0.66 | Ver detalhes |