LoRa and LoRaWAN® Application-Focused Crystals

Taitien’s XX/XY/XZ/X3 series low acceleration sensitivity crystals come standard at 26 MHz and 32 MHz

Image of Taitien's LoRA Application-Focused CrystalsTaitien’s LoRa and LoRaWAN application-focused crystals offer precision tolerances for demanding operating environments, with an initial accuracy of ±10 ppm and temperature stability of ±10 ppm over -40°C to +85°C. The XX, XY, XZ, and X3 series have low acceleration, or g, sensitivity and come standard at 26 MHz and 32 MHz. These output frequencies are utilized for long-range wireless data transmission over specified radio frequency bands in North America (915 MHz), Asia (169 MHz and 433 MHz), and Europe (868 MHz). With miniature package sizes including 2016 and 1612, these crystals are ideal for IoT applications and adapted for LoRaWAN applications.

Features
  • Package sizes:
    • 3225: 3.2 mm x 2.5 mm
    • 2520: 2.5 mm x 2.0 mm
    • 2016: 2.05 mm x 1.65 mm
    • 1612: 1.65 mm x 1.25 mm
  • Operating temperature ranges: -20°C to +70°C, -40°C to +85°C
  • Frequencies: 24 MHz, 26 MHz, 27 MHz, 32 MHz, 38.4 MHz, 40 MHz, 48 MHz, 50 MHz
  • Frequency tolerances: ±10 ppm, ±15 ppm
  • Frequency stabilities: ±10 ppm, ±15 ppm, ±20 ppm
  • Load capacitance options: 6 pf, 8 pf, 9 pf, 10 pf, 12 pf
Applications
  • IoT devices
  • Industrial wireless networks
  • 4G/5G mobile networks
  • Office automation
  • Bluetooth®, mobile phones, GPS
  • Audio and video

X3 Series LoRa Application-Focused Crystals

ImagemNúmero de peça do fabricanteDescriçãoEstabilidade de frequênciaTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 26.0000MHZ 8PF SMDX3ABBCNANF-26.000000CRYSTAL 26.0000MHZ 8PF SMD±10ppm-20°C a 70°C0 - Immediate$0.70Ver detalhes
CRYSTAL 32.0000MHZ 8PF SMDX3ABBCNANF-32.000000CRYSTAL 32.0000MHZ 8PF SMD±10ppm-20°C a 70°C0 - Immediate$0.70Ver detalhes
CRYSTAL 26.0000MHZ 10PF SMDX3CBBCNANF-26.000000CRYSTAL 26.0000MHZ 10PF SMD±10ppm-20°C a 70°C0 - Immediate$0.70Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDX3CBBCNANF-32.000000CRYSTAL 32.0000MHZ 10PF SMD±10ppm-20°C a 70°C0 - Immediate$0.70Ver detalhes
CRYSTAL 32.0000MHZ 6PF SMDX3LBBCNANF-32.000000CRYSTAL 32.0000MHZ 6PF SMD±10ppm-20°C a 70°C0 - Immediate$0.70Ver detalhes

XX Series LoRa Application-Focused Crystals

ImagemNúmero de peça do fabricanteDescriçãoEstabilidade de frequênciaTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 32.0000MHZ 9PF SMDXXBBPLNANF-32.000000CRYSTAL 32.0000MHZ 9PF SMD±15ppm-40°C a 85°C0 - Immediate$0.62Ver detalhes
CRYSTAL 24.0000MHZ 9PF SMDXXBBPLNAOF-24.000000CRYSTAL 24.0000MHZ 9PF SMD±15ppm-40°C a 85°C0 - Immediate$0.65Ver detalhes
CRYSTAL 48.0000MHZ 10PF SMDXXCBPLNANF-48.000000CRYSTAL 48.0000MHZ 10PF SMD±15ppm-40°C a 85°C0 - Immediate$0.65Ver detalhes
CRYSTAL 50.0000MHZ 10PF SMDXXCBPLNANF-50.000000CRYSTAL 50.0000MHZ 10PF SMD±15ppm-40°C a 85°C223 - Immediate$0.58Ver detalhes
CRYSTAL 24.0000MHZ 10PF SMDXXCBPLNAOF-24.000000CRYSTAL 24.0000MHZ 10PF SMD±15ppm-40°C a 85°C0 - Immediate$0.65Ver detalhes
CRYSTAL 12.0000MHZ 12PF SMDXXDBCLNAOF-12.000000CRYSTAL 12.0000MHZ 12PF SMD±15ppm-40°C a 85°C962 - Immediate$0.58Ver detalhes
CRYSTAL 40.0000MHZ 12PF SMDXXDBPLNANF-40.000000CRYSTAL 40.0000MHZ 12PF SMD±15ppm-40°C a 85°C0 - Immediate$0.52Ver detalhes
CRYSTAL 24.0000MHZ 12PF SMDXXDBPLNAOF-24.000000CRYSTAL 24.0000MHZ 12PF SMD±15ppm-40°C a 85°C0 - Immediate$0.65Ver detalhes
CRYSTAL 25.0000MHZ 12PF SMDXXDBPLNAOF-25.000000CRYSTAL 25.0000MHZ 12PF SMD±15ppm-40°C a 85°C1975 - Immediate$0.58Ver detalhes
CRYSTAL 38.4000MHZ 12PF SMDXXDBPLNAOF-38.400000CRYSTAL 38.4000MHZ 12PF SMD±15ppm-40°C a 85°C170 - Immediate$0.58Ver detalhes
CRYSTAL 16.0000MHZ 12PF SMDXXDPCLNAOF-16.000000CRYSTAL 16.0000MHZ 12PF SMD±15ppm-40°C a 85°C0 - Immediate$0.65Ver detalhes
CRYSTAL 27.0000MHZ 18PF SMDXXGBPLNANF-27.000000CRYSTAL 27.0000MHZ 18PF SMD±15ppm-40°C a 85°C425 - Immediate$0.58Ver detalhes
CRYSTAL 25.0000MHZ 18PF SMDXXGBPLNAOF-25.000000CRYSTAL 25.0000MHZ 18PF SMD±15ppm-40°C a 85°C0 - Immediate$0.58Ver detalhes

XY Series LoRa Application-Focused Crystals

ImagemNúmero de peça do fabricanteDescriçãoEstabilidade de frequênciaTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 26.0000MHZ 8PF SMDXYABBCNANF-26.000000CRYSTAL 26.0000MHZ 8PF SMD±10ppm-20°C a 70°C0 - Immediate$0.52Ver detalhes
CRYSTAL 32.0000MHZ 8PF SMDXYABBCNANF-32.000000CRYSTAL 32.0000MHZ 8PF SMD±10ppm-20°C a 70°C0 - Immediate$0.81Ver detalhes
CRYSTAL 26.0000MHZ 10PF SMDXYCBBCNANF-26.000000CRYSTAL 26.0000MHZ 10PF SMD±10ppm-20°C a 70°C3000 - Immediate$0.56Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDXYCBBCNANF-32.000000CRYSTAL 32.0000MHZ 10PF SMD±10ppm-20°C a 70°C3000 - Immediate$0.52Ver detalhes
CRYSTAL 26.0000MHZ 12PF SMDXYDBBCNANF-26.000000CRYSTAL 26.0000MHZ 12PF SMD±10ppm-20°C a 70°C3000 - Immediate$0.76Ver detalhes
CRYSTAL 32.0000MHZ 12PF SMDXYDBBCNANF-32.000000CRYSTAL 32.0000MHZ 12PF SMD±10ppm-20°C a 70°C0 - Immediate$0.77Ver detalhes

XZ Series LoRa Application-Focused Crystals

ImagemNúmero de peça do fabricanteDescriçãoEstabilidade de frequênciaTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
CRYSTAL 26.0000MHZ 8PF SMDXZABBCNANF-26.000000CRYSTAL 26.0000MHZ 8PF SMD±10ppm-20°C a 70°C5980 - Immediate$0.59Ver detalhes
CRYSTAL 32.0000MHZ 8PF SMDXZABBCNANF-32.000000CRYSTAL 32.0000MHZ 8PF SMD±10ppm-20°C a 70°C0 - Immediate$0.73Ver detalhes
CRYSTAL 26.0000MHZ 10PF SMDXZCBBCNANF-26.000000CRYSTAL 26.0000MHZ 10PF SMD±10ppm-20°C a 70°C0 - Immediate$0.73Ver detalhes
CRYSTAL 32.0000MHZ 10PF SMDXZCBBCNANF-32.000000CRYSTAL 32.0000MHZ 10PF SMD±10ppm-20°C a 70°C2985 - Immediate$0.59Ver detalhes
Published: 2023-03-09