PC94 Non-Silicone Gap Filler

Non-silicone thermally conductive pad from t-Global Technology

Image of t-Global PC94 Non-Silicone Gap Fillert-Global Technology's PC94 is the latest offering from its line of thermally conductive non-silicone gap pads. The PC94 consists of an ultra-soft acrylic elastomer filled with thermally conductive ceramic particles. PC94 is best suited for applications where a gap of 0.25 mm to 5 mm needs to be filled, as well as applications which are sensitive to silicone and outgassing. PC94 may be supplied as sheets, die-cut parts, or as molded parts, and can be used to provide an effective thermal interface when silicone products are not an acceptable option.

Features and Benefits
  • Low contact thermal impedance
  • Good thermal conductivity
  • Silicone free
  • Long term stability

PC94 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 150MMX150MM REDTG-APC94-150-150-2.0-0THERM PAD 150MMX150MM RED332 - Immediate$47.81Ver detalhes
THERM PAD 150MMX150MM REDTG-APC94-150-150-1.0-0THERM PAD 150MMX150MM RED55 - Immediate$29.46Ver detalhes
THERM PAD 150MMX150MM REDTG-APC94-150-150-1.5-0THERM PAD 150MMX150MM RED40 - Immediate$38.65Ver detalhes
THERM PAD 150MMX150MM REDTG-APC94-150-150-3.0-0THERM PAD 150MMX150MM RED19 - Immediate$65.15Ver detalhes
THERM PAD 150MMX150MM REDTG-APC94-150-150-0.5-0THERM PAD 150MMX150MM RED41 - Immediate$20.50Ver detalhes
Published: 2012-06-29